3-104-400

Schurter
693-3-104-400
3-104-400

Mfr.:

Description:
AC Power Entry Modules 4750 Connector Distribution 10A F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 108

Stock:
108 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,06 € 6,06 €
5,49 € 54,90 €
5,19 € 129,75 €
5,06 € 303,60 €
3,96 € 475,20 €
3,74 € 1 122,00 €
3,65 € 1 971,00 €
3,58 € 3 651,60 €

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: AC Power Entry Modules
RoHS:  
Outlets
Not Switched
Not Filtered
No
15 A
250 VAC
Panel Mount
Solder Pin
IEC
76
Brand: Schurter
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Features: Compact Solution For Intelligent PDU
Flammability Rating: UL 94 V-0
Height: 31.3 mm
Housing Material: Thermoplastic (TP)
Length: 99.2 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Panel Thickness: 1.5 mm
Product Type: AC Power Entry Modules
Factory Pack Quantity: 60
Subcategory: Power Entry
Width: 35 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

4750 IEC Connector Type F Strip Blocks

Schurter 4750 IEC Connector Type F Strip Blocks are a compact panel-mount solution for intelligent power distribution unit (PDU) applications. The series is suited for use in equipment, according to IEC 60529. Schurter 4750 IEC Connector Type F Strip Blocks are configurable and offer two to seven type F outlets and an optional pre-assembled light pipe for status indication. These strip blocks provide cord retention for cordsets with V-Lock, Twylock, or P-Lock and offer color-coding in black, gray, or white.