4880-5522-20-CRYO

Amphenol XMA
523-4880-5522-20CRYO
4880-5522-20-CRYO

Mfr.:

Description:
Attenuators - Interconnects Attenuator 2.92mm 20 dB DC-40GHz, 1W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
477,82 € 477,82 €
442,75 € 4 427,50 €
426,87 € 10 671,75 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Attenuators - Interconnects
RoHS: N
2.92 mm
20 dB
1 W
Female / Female
1.40:1
+ 125 C
Bulk
Brand: Amphenol XMA
Length: 23.6 mm
Maximum Frequency: 40 GHz
Product Type: Connectorized Attenuators
Factory Pack Quantity: 1
Subcategory: Attenuators
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543709099
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

Cryogenic Solutions

Amphenol XMA Cryogenic Solutions include terminations and attenuators that feature state-of-the-art thermalization methods. The cryogenic terminations are capped to ensure the signal stops where and when it is needed. The terminations offer maximum frequency ratings of 18GHz, 26.5GHz, and 40GHz and a power range of 0.5W to 2W. The cryogenic attenuators are linear, passive transmission line components designed to lower the input power in a matched system by a predetermined amount. Amphenol XMA Cryogenic Solutions are available in male and female options.

Cryogenic Attenuators

Amphenol XMA Cryogenic Attenuators are linear, passive transmission line components designed to lower the input power in a matched system. These attenuators offer a power range of 0.5W to 2W, a frequency range of 18GHz to 40GHz, and up to 30 coupling options. Amphenol XMA Cryogenic Attenuators feature state-of-the-art thermalization methods, tight tolerancing, and numerous shapes and materials to fit various applications.