53-953-3100-70

SRI Connector Gage
678-53-953-3100-70
53-953-3100-70

Mfr.:

Description:
RF Adapters - In Series N JACK TO N JACK 4 HOLE FLANGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
274,82 € 13 741,00 €

Product Attribute Attribute Value Select Attribute
Winchester Interconnect
Product Category: RF Adapters - In Series
Jack (Female)
Jack (Female)
50 Ohms
18 GHz
Nickel
Gold
Stainless Steel
Brand: SRI Connector Gage
Contact Material: Beryllium Copper
Mating Cycles: 500 Cycle
Mounting Style: Flange, 4-Hole
Orientation: Straight
Product Type: RF Adapters - In Series
Factory Pack Quantity: 50
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

N Series RF/Microwave Coaxial Connectors

SRI Connector Gage N Series RF/Microwave Coaxial Connectors feature a DC to 18GHz frequency range with a 50Ω nominal impedance. The connectors operate within a broad -55°C to +100°C temperature range and offer 500-cycle mating durability. These N Series ceramic hermetic connectors utilize advanced processing and proprietary technology resulting in reliable hermetic seals for user applications. The hermetic capabilities are ideal for military/aerospace, test/measurement, and medical end markets.