STT0638

Fairview Microwave
67-STT0638
STT0638

Mfr.:

Description:
RF Terminators TNC Male (Plug) Termination (Load) 2 Watts To 6 GHz With Chain, Tri-Metal Plated Brass, 1.2 VSWR, 1 KWatts Peak Power

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,07 € 45,07 €
40,25 € 402,50 €
37,01 € 925,25 €
35,24 € 1 762,00 €
33,57 € 3 357,00 €
33,20 € 8 300,00 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Terminators
TNC
Male
50 Ohms
6 GHz
Brass
Metal
Brass
Gold
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Minimum Frequency: DC
Product Type: RF Terminators
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 25,646 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529909900
ECCN:
EAR99

TNC Male RF Terminations

Fairview Microwave TNC Male RF Terminations offer frequency ratings up to 18GHz, a 2W maximum power rating, and a TNC male coaxial interface. These termination solutions are designed to terminate unused ports with a matched load, absorbing incident energy with minimal reflection. Common uses for these terminations include couplers, circulators, and switches. Suitable applications for TNC male RF terminations from Fairview Microwave include radar systems, test and measurement, military communication, and wireless.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE