Banner Engineering DIN Rail Terminal Blocks

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Current Rating Voltage Rating Housing Material Mounting Style Length Width Height
Banner Engineering DIN Rail Terminal Blocks DC Power Supply BENC4 Assy; Input Supply 85-264 V ac 50/60 Hz 120-370 V dc; Output: 24 V 0.6 A; Terminal Block Connectors; Input: 3-pin Mini Integral QD; Output: 300 mm (12 in) M12 Pigtail QD
Power Supply with Environmental Enclosure and Quick Disconnect 600 mA 85 VAC to 264 VAC, 120 VDC to 370 VDC Polyester Chassis Mount 167.4 mm 87.6 mm 138 mm
Banner Engineering DIN Rail Terminal Blocks DC Power Supply BENC4 Assy; Input Supply 85-264 V ac 50/60 Hz 120-370 V dc; Output: 24 V 1.3 A; Terminal Block Connectors; Input: 3-pin Mini Integral QD; Output: 300 mm (12 in) M12 Pigtail QD
Power Supply with Environmental Enclosure and Quick Disconnect 1.3 A 85 VAC to 264 VAC, 120 VDC to 370 VDC Polyester Chassis Mount 167.4 mm 87.6 mm 138 mm
Banner Engineering DIN Rail Terminal Blocks DC Power Supply BENC4 Assy; Input Supply 85-264 V ac 50/60 Hz 120-370 V dc; Output: 24 V 2.5 A; Terminal Block Connectors; Input: 3-pin Mini Integral QD; Output: 300 mm (12 in) M12 Pigtail QD
Power Supply with Environmental Enclosure and Quick Disconnect 2.5 A 85 VAC to 264 VAC, 120 VDC to 370 VDC Polyester Chassis Mount 167.4 mm 87.6 mm 138 mm
Banner Engineering DIN Rail Terminal Blocks DC Power Supply BENC4 Kit; Input Supply 85-264 V ac 50/60 Hz 120-370 V dc; Output: 24 V 0.6 A; Terminal Block Connectors
Power Supply with Environmental Enclosure and Cable Gland 600 mA 85 VAC to 264 VAC, 120 VDC to 370 VDC Polyester Chassis Mount 167.4 mm 87.6 mm 138 mm
Banner Engineering DIN Rail Terminal Blocks DC Power Supply BENC4 Kit; Input Supply 85-264 V ac 50/60 Hz 120-370 V dc; Output: 24 V 1.3 A; Terminal Block Connectors
Power Supply with Environmental Enclosure and Cable Gland 1.3 A 85 VAC to 264 VAC, 120 VDC to 370 VDC Polyester Chassis Mount 167.4 mm 87.6 mm 138 mm
Banner Engineering DIN Rail Terminal Blocks DC Power Supply BENC4 Kit; Input Supply 85-264 V ac 50/60 Hz 120-370 V dc; Output: 24 V 2.5 A; Terminal Block Connectors
Power Supply with Environmental Enclosure and Cable Gland 2.5 A 85 VAC to 264 VAC, 120 VDC to 370 VDC Polyester Chassis Mount 167.4 mm 87.6 mm 138 mm