Ground Modular Terminal Block DIN Rail Terminal Blocks

Results: 42
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Positions Pitch Current Rating Voltage Rating Connection Method Color Housing Material Flammability Rating Mounting Style Wire Gauge Min Wire Gauge Max Length Width Height Series Packaging
Phoenix Contact DIN Rail Terminal Blocks UKH 70-PE/S 18In Stock
Min.: 1
Mult.: 1

Ground Modular Terminal Block 1 Position Screw DIN Rail 4 AWG 3/0 AWG 70.5 mm 20.3 mm UKH
Phoenix Contact DIN Rail Terminal Blocks PTU 2,5-PE 27In Stock
Min.: 1
Mult.: 1

Ground Modular Terminal Block 2 Position 800 V Push-In Green / Yellow Polyamide (PA) UL 94 V-0 DIN Rail 26 AWG 12 AWG 53.5 mm 5.2 mm PTU
Phoenix Contact DIN Rail Terminal Blocks QTC 1.5 TWIN PE 108In Stock
Min.: 1
Mult.: 1

Ground Modular Terminal Block 3 Position Quick Green / Yellow UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 16 AWG 76.4 mm 5.2 mm 39.3 mm, 46.8 mm QTC
Phoenix Contact DIN Rail Terminal Blocks PT2,5-QUATTRO/2P-PE 61In Stock
Min.: 1
Mult.: 1

Ground Modular Terminal Block 4 Position Push-In UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 81 mm 5.2 mm 36.5 mm, 44 mm PT
Phoenix Contact DIN Rail Terminal Blocks PT 1,5/S-QUATTRO/ 2P-PE 49In Stock
Min.: 1
Mult.: 1

Ground Modular Terminal Block 4 Position 3.5 mm Push-In Green / Yellow UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 14 AWG 78.5 mm 3.5 mm 32 mm, 39.5 mm PT
Phoenix Contact DIN Rail Terminal Blocks PT 1,5/S-QUATTRO-PE 703In Stock
Min.: 1
Mult.: 1

Ground Modular Terminal Block 4 Position Push-In Green / Yellow UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 14 AWG 63.2 mm 3.5 mm 30.5 mm PT Bulk
Phoenix Contact DIN Rail Terminal Blocks PT 2.5-PE 469In Stock
5 350On Order
Min.: 1
Mult.: 1

Ground Modular Terminal Block 2 Position Push-In Green / Yellow UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 48.5 mm 5.2 mm 35.3 mm PT
Phoenix Contact DIN Rail Terminal Blocks PT 2.5-TWIN-PE 1 510In Stock
Min.: 1
Mult.: 1

Ground Modular Terminal Block 3 Position Push-In Green / Yellow UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 60.5 mm 5.2 mm 35.2 mm PT
Phoenix Contact DIN Rail Terminal Blocks PT 2.5-QUATT RO-PE 1 574In Stock
11 350On Order
Min.: 1
Mult.: 1

Ground Modular Terminal Block 4 Position Push-In Green / Yellow UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 72.2 mm 5.2 mm 35.3 mm PT
Phoenix Contact DIN Rail Terminal Blocks PT 2,5-3PE 892In Stock
600Expected 24/04/2026
Min.: 1
Mult.: 1

Ground Modular Terminal Block 6 Position Push-In Green / Yellow UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 102 mm 5.2 mm 58 mm, 65.5 mm PT
Phoenix Contact DIN Rail Terminal Blocks PT 4-QUATTRO-PE 1 850In Stock
2 000Expected 23/04/2026
Min.: 1
Mult.: 1

Ground Modular Terminal Block 4 Position Push-In Green / Yellow UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 10 AWG 77 mm 6.2 mm 35.3 mm PT
Phoenix Contact DIN Rail Terminal Blocks PT 1,5/S-3PE 136In Stock
300On Order
Min.: 1
Mult.: 1

Ground Modular Terminal Block 6 Position 15 A Push-In Green / Yellow UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 16 AWG 97.2 mm 3.5 mm 53.2 mm, 60.7 mm PT
Phoenix Contact DIN Rail Terminal Blocks PT 1,5/S-PE 190In Stock
Min.: 1
Mult.: 1

Ground Modular Terminal Block 2 Position Push-In Green / Yellow UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 14 AWG 45 mm 3.5 mm 30.5 mm PT Bulk
Phoenix Contact DIN Rail Terminal Blocks PT 1,5/S-TWIN-PE 227In Stock
Min.: 1
Mult.: 1

Ground Modular Terminal Block 3 Position Push-In Green, Yellow UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 14 AWG 54 mm 3.5 mm 30.5 mm PT
Phoenix Contact DIN Rail Terminal Blocks PT 2,5/1P-PE 254In Stock
Min.: 1
Mult.: 1

Ground Modular Terminal Block 2 Position Push-In UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 48.5 mm 5.2 mm 35.3 mm PT
Phoenix Contact DIN Rail Terminal Blocks PTS 2,5-QUATTRO-PE 127In Stock
Min.: 1
Mult.: 1

Ground Modular Terminal Block 4 Position 3.5 mm Push-In Green / Yellow UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 49 mm 5.2 mm 43 mm, 50.5 mm PTS
Phoenix Contact DIN Rail Terminal Blocks PT 1,5/S/1P-PE 49In Stock
Min.: 1
Mult.: 1

Ground Modular Terminal Block 2 Position 3.5 mm Push-In Green / Yellow UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 14 AWG 46 mm 3.5 mm 32 mm, 39.5 mm PT
Phoenix Contact DIN Rail Terminal Blocks PTPOWER 35-PE 145In Stock
Min.: 1
Mult.: 1

Ground Modular Terminal Block 2 Position 3.5 mm Power-Turn Green / Yellow UL 94 V-0 DIN Rail 12 AWG 2 AWG 91.6 mm 16 mm PTPOWER 35 Bulk
Phoenix Contact DIN Rail Terminal Blocks PT 16 N-PE 292In Stock
Min.: 1
Mult.: 1

Ground Modular Terminal Block 1 Position 3.5 mm 76 A Push-In Green, Yellow UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 20 AWG 4 AWG 75.4 mm 12.2 mm 52.6 mm, 60.1 mm PT 16 N Bulk
Phoenix Contact DIN Rail Terminal Blocks PT 6-TWIN-PE 229In Stock
Min.: 1
Mult.: 1

Ground Modular Terminal Block 3 Position Push-In Green / Yellow UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 20 AWG 8 AWG 74.2 mm 8.2 mm 42.2 mm PT
Phoenix Contact DIN Rail Terminal Blocks PT 6-QUATTRO-PE 816In Stock
550Expected 24/04/2026
Min.: 1
Mult.: 1

Ground Modular Terminal Block 4 Position 3.5 mm Push-In Green / Yellow UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 20 AWG 8 AWG 90.5 mm 8.2 mm 42.2 mm PT
Phoenix Contact DIN Rail Terminal Blocks PT 16-TWIN N-PE 20In Stock
100On Order
Min.: 1
Mult.: 1

Ground Modular Terminal Block 1 Position 76 A Push-In Green, Yellow UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 20 AWG 4 AWG 100.2 mm 12.2 mm 53.3 mm PT 16 N
Phoenix Contact DIN Rail Terminal Blocks PTU 2.5-TWIN PE 26-12AWG 600V 20A 27In Stock
Min.: 1
Mult.: 1

Ground Modular Terminal Block 3 Position 800 V Push-In UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 14 AWG 65.3 mm 5.2 mm 42.8 mm, 50.3 mm PTU HYBRID
Phoenix Contact DIN Rail Terminal Blocks PT2,5-QUATTRO-PE BK 54In Stock
Min.: 1
Mult.: 1

Ground Modular Terminal Block 4 Position Push-In Black Polyamide (PA) UL 94 V-0 DIN Rail 26 AWG 12 AWG 72.2 mm 5.2 mm 35.3 mm PT
Phoenix Contact DIN Rail Terminal Blocks PT 2,5/S-QUATTRO-PE 201In Stock
150Expected 24/04/2026
Min.: 1
Mult.: 1

Ground Modular Terminal Block 4 Position Push-In Green / Yellow Polyamide (PA) UL 94 V-0 DIN Rail 26 AWG 12 AWG 48.6 mm 5.2 mm 35.3 mm PT 2,5