1071003

Phoenix Contact
651-1071003
1071003

Mfr.:

Description:
Fixed Terminal Blocks SPTAF 1/ 6-3 5-EL-EX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 74

Stock:
74 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,84 € 2,84 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Fixed Terminal Blocks
RoHS:  
6 Position
3.5 mm
Push-In
16 A
44 V
24 AWG
16 AWG
PCB Mount
45 deg
Green
Brand: Phoenix Contact
Contact Material: Copper
Height: 12.8 mm
Length: 11 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 65
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536909000
USHTS:
8536694040
ECCN:
EAR99

SPTAF 1 PCB Terminal Blocks

Phoenix Contact SPTAF 1 PCB Terminal Blocks are designed to meet the stringent safety requirements of Ex eb protection, according to IEC 60079-7, for potentially explosive areas. Phoenix Contact SPTAF 1 PCB Terminal Blocks include all the advantages of the SPTAF-1 connector family, including a low overall height, high current-carrying capacity (rated up to 16A), and intuitive push-in wire termination. Applications include the oil and gas industry, petroleum refineries, and utility gas plants.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.