PKMCS0909E48H0-R1

Murata Electronics
81-PKMCS0909E48H0-R1
PKMCS0909E48H0-R1

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount 75 DB 4.8 KHZ

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 787

Stock:
1 787 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,912 € 0,91 €
0,715 € 7,15 €
0,65 € 16,25 €
0,605 € 30,25 €
0,564 € 56,40 €
0,514 € 128,50 €
0,488 € 244,00 €
Full Reel (Order in multiples of 1250)
0,438 € 547,50 €
0,417 € 1 042,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
REACH - SVHC:
Brand: Murata Electronics
Dimensions: 9 mm x 9 mm x 3 mm
Frequency: 4.8 kHz
Height: 3 mm
Length: 9 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Buzzers
Product Type: Audio Indicators & Alerts
Series: PKMCS
Sound Pressure Level: 75 dB
Factory Pack Quantity: 1250
Subcategory: Audio Devices
Termination Style: Gullwing Lead
Type: External Drive Piezoelectric
Width: 9 mm
Voltage Rating: 12.5 V
Unit Weight: 185,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8531801000
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99

PKLCS / PKMCS Piezoelectric Sounders

Murata PKLCS / PKMCS piezoelectric sounders are available in small and compact sizes, including 9mm x 9mm and 12mm x 12mm. The 9mm x 9mm PKMCS SMD sounder features a wide frequency response with low current consumption, making it ideal for applications that require audio feedback and exceptionally compact size such as blood glucose meters, thermometers, and tracking devices. The 12mm x 12mm PKLCS has no contacts, making it highly reliable, with clear sound and no noise. Taking advantage of extensive acoustic and mechanical design technology and high-performance ceramics, Murata has created piezoelectric sounders that are ideal for high-density designs in electronic equipment.