PVHC7F23SS

E-Switch
612-PVHC7F23SS
PVHC7F23SS

Mfr.:

Description:
Pushbutton Switches ANTI-VANDAL, 20A, SPST, Off-On, IP67

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 101

Stock:
101 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,06 € 14,06 €
12,13 € 121,30 €
11,58 € 231,60 €
10,99 € 659,40 €
10,59 € 1 059,00 €
9,92 € 2 579,20 €
9,43 € 4 715,00 €
9,01 € 9 010,00 €
2 500 Quote

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
PVHC7
Pushbutton Switches
Anti Vandal Switch
Non-Illuminated
SPST
Panel Mount
OFF - ON
Round, Flat
20 A
250 VAC
IP67
Solder Lug
Actuator Material: Stainless Steel
Actuator Style: Flat
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 25 mm
Height: 25.5 mm
Life: 500000 Cycles
Material: Stainless Steel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 20
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

PVHC7 Series Anti-Vandal Switches

E-Switch PVHC7 Series Anti-Vandal Switches offer durability and security in a sleek, modern package with an IP67 rating. These switches consist of a 22mm diameter panel cutout with a flat actuator, including a stainless steel or black anodized finish. The PVHC7 switches feature a 20A @250VAC contact rating, 50mΩ maximum contact resistance, 100MΩ minimum insulation resistance @500VDC, and 1,500VAC dielectric strength for 1 minute. These anti-vandal switches come with up to 1,000,000 cycles mechanical and electrical life of 50,000 cycles with an operating temperature of -40°C to 85°C. Typical applications include public kiosks, audio/visual, security devices, medical equipment, electrical housewares, and industrial controls.