Solid State Relays - PCB Mount

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Toshiba Solid State Relays - PCB Mount Package: 2.54SOP4 351In Stock
2 500Expected 15/05/2026
Min.: 1
Mult.: 1
Reel: 2 500
Reel, Cut Tape, MouseReel
MEDER electronic Solid State Relays - PCB Mount 1 Form A 80V AC/DC 100mA, 8-SMD 1 105In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1.25 A 80 VAC, 80 VDC 1 Form A (SPST-NO) 1 VDC to 1.5 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.7 mm (0.185 in) 3.4 mm (0.134 in) SMP-47
MEDER electronic Solid State Relays - PCB Mount 1 Form A 400V AC/DC 45-70mA, 6-DIP 74In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 100 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1 VDC to 1.5 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2 mm (0.079 in) SMP-30
MEDER electronic Solid State Relays - PCB Mount 1 Form A 40V AC/DC 45-70mA, 6-SMD 194In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 250 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1 VDC to 1.5 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2 mm (0.079 in) SMP-21
MEDER electronic Solid State Relays - PCB Mount 1 Form A 60V AC/DC Low Leak 10nA, 8-SOP
1 162Expected 23/03/2026
Min.: 1
Mult.: 1

Tube PCB Mount 500 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1 VDC to 1.5 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2 mm (0.079 in) SMP-37
Toshiba Solid State Relays - PCB Mount Photorelay; 200V; 0.2A; SMT Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500
Reel
Toshiba Solid State Relays - PCB Mount Package: 2.54SOP4 Non-Stocked
Min.: 1
Mult.: 1
Tube
MEDER electronic Solid State Relays - PCB Mount 1 Form A 250V AC/DC 1.25A, 6-SMD Non-Stocked Lead-Time 11 Weeks
Min.: 1 300
Mult.: 100

Tube PCB Mount 170 mA 250 VAC, 250 VDC 1 Form A (SPST-NO) SOP-4 Photo MOSFET - 40 C + 85 C SMP-23
MEDER electronic Solid State Relays - PCB Mount 1 Form A 350V AC/DC 100mA, 4-DIP Non-Stocked Lead-Time 11 Weeks
Min.: 1 300
Mult.: 100

Tube PCB Mount 120 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) SOP-4 Photo MOSFET - 40 C + 85 C SMP-31
MEDER electronic Solid State Relays - PCB Mount 1 Form A 600V AC/DC 70mA, 6-SMD Non-Stocked Lead-Time 11 Weeks
Min.: 1 300
Mult.: 100

Tube PCB Mount 70 mA 600 VAC, 600 VDC 1 Form A (SPST-NO) SOP-4 Photo MOSFET - 40 C + 105 C SMP-38