IXYS Solid State Relays - PCB Mount

Results: 525
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
IXYS Integrated Circuits Solid State Relays - PCB Mount 350V 100mA Dual-Sing OptoMOS Relay 90In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 100 mA 350 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) XAA170
IXYS Integrated Circuits Solid State Relays - PCB Mount SPST-NO 6PIN SOP 104In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 100 mA 350 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) XCA170
IXYS Integrated Circuits Solid State Relays - PCB Mount AC SS Power Switch Dual Power SCR Out 15In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1.5 A 20 VAC to 240 VAC 1 Form A (SPST-NO) 900 mVDC to 1.5 VDC SCR 50 mA - 40 C + 85 C 21.082 mm (0.83 in) 3.302 mm (0.13 in) 10.16 mm (0.4 in) CPC1964B
IXYS Integrated Circuits CPC1333GRTR
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-B; 350V,130mA 5000Vrms Isolation 835In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel PCB Mount 130 mA 350 VDC 1 Form B (SPST-NC) 900 mVDC to 1.5 VDC MOSFET 50 mA - 40 C + 85 C 6.35 mm (0.25 in) 4.572 mm (0.18 in) 3.3 mm (0.13 in) CPC1333
IXYS Integrated Circuits CPC2017N
IXYS Integrated Circuits Solid State Relays - PCB Mount DUAL, 1-FORM-A 60V, 120mA, 8-Pin 1 132In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 60 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC MOSFET 50 mA - 40 C + 85 C 9.347 mm (0.368 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC2017
IXYS Integrated Circuits CPC2330NTR
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual Single-Pole 101In Stock
14 000Expected 13/07/2026
Min.: 1
Mult.: 1
Reel: 2 000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC SOIC-8 MOSFET 50 mA - 40 C + 85 C 9.347 mm (0.368 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC2330
IXYS Integrated Circuits PBA150
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual 1-Form-A 250V 250mA SSR 118In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 250 mA 250 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PBA150
IXYS Integrated Circuits PBB150
IXYS Integrated Circuits Solid State Relays - PCB Mount 2-Form-B 250V 250mA Solid State Relay 120In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 250 mA 250 VDC 2 Form B (DPST-NC) 900 mVDC to 1.4 VDC DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PBB150
IXYS Integrated Circuits PLB150S
IXYS Integrated Circuits Solid State Relays - PCB Mount Single-Pole Relay 250V 250mA 303In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 250 mA 250 VDC 1 Form B (SPST-NC) 900 mVDC to 1.5 VDC MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PLB150
IXYS Integrated Circuits TS117
IXYS Integrated Circuits Solid State Relays - PCB Mount 350V 120mA Integrated 126In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) TS117

IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A 60V 600mA Solid State Relay 248In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 600 mA 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) CPC1560
IXYS Integrated Circuits Solid State Relays - PCB Mount 350V 120mA Dual Single-Pole 15In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 2.159 mm (0.085 in) LAA100
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A, OPTO MOSFET SEMICONDUCTOR IC
23 950Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 2 000

Reel, Cut Tape SMD/SMT 75 mA SPST (1 Form A) 5 V SOP-4 MOSFET 0.1 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.03 mm (0.08 in) CPC1056N
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A 250V 200mA Solid State Relay
14 780On Order
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel PCB Mount 200 mA 250 VDC 1 Form A (SPST-NO) 1.15 VDC to 1.5 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) CPC1510
IXYS Integrated Circuits Solid State Relays - PCB Mount AC Switch 3A, 600V
8 465Expected 16/04/2026
Min.: 1
Mult.: 1

Tube PCB Mount 3 A 20 VAC to 240 VAC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SIP-4 SCR 50 mA - 40 C + 85 C 21.082 mm (0.83 in) 3.302 mm (0.13 in) 10.16 mm (0.4 in) CPC1966
IXYS Integrated Circuits Solid State Relays - PCB Mount 350V 120mA Dual Pole OptoMOS Relay
7 000On Order
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LBA110
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A 60V 1000 mA SSR w/optic MOSFET
5 000On Order
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel PCB Mount 1 A 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA712
IXYS Integrated Circuits CPC1965G
IXYS Integrated Circuits Solid State Relays - PCB Mount 600V, 1A AC Solid State Relay
14 346On Order
Min.: 1
Mult.: 1

Tube PCB Mount 1 A 20 VAC to 260 VAC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SCR 100 mA - 40 C + 85 C 19.202 mm (0.756 in) 3.302 mm (0.13 in) 6.35 mm (0.25 in) CPC1965
IXYS Integrated Circuits Solid State Relays - PCB Mount SP, Normally-Closed OptoMOS Relay
13 883On Order
Min.: 1
Mult.: 1

Tube PCB Mount 400 mA 60 VDC 1 Form B (SPST-NC) 900 mVDC to 1.5 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC1114
IXYS Integrated Circuits Solid State Relays - PCB Mount Single Pole Relay 60V 600mA
1 411On Order
Min.: 1
Mult.: 1

Tube PCB Mount 600 mA 60 VDC 1 Form A (SPST-NO) 5 VDC to 12 VDC SIP-4 MOSFET - 40 C + 85 C 19.202 mm (0.756 in) 3.302 mm (0.13 in) 6.401 mm (0.252 in) CPC1218
IXYS Integrated Circuits Solid State Relays - PCB Mount SPNC 4 PIN SIP 1-FORM-B
600Expected 23/04/2026
Min.: 1
Mult.: 1

Tube PCB Mount 200 mA 60 VDC 1 Form B (SPST-NC) 5 VDC to 12 VDC SIP-4 MOSFET - 40 C + 85 C 19.202 mm (0.756 in) 3.302 mm (0.13 in) 6.401 mm (0.252 in) CPC1219
IXYS Integrated Circuits Solid State Relays - PCB Mount 600V 90mA Single OptoMOS Relay
1 900On Order
Min.: 1
Mult.: 1

Tube PCB Mount 90 mA 600 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC DIP-4 MOSFET 50 mA - 40 C + 85 C 6.35 mm (0.25 in) 4.572 mm (0.18 in) 3.3 mm (0.13 in) CPC1393
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A 250V 200mA Solid State Relay
2 000Expected 19/05/2026
Min.: 1
Mult.: 1

Tube PCB Mount 200 mA 250 VDC 1 Form A (SPST-NO) 1.15 VDC to 1.5 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) CPC1510
IXYS Integrated Circuits Solid State Relays - PCB Mount SP, Normally-Open OptoMOS Relay
1 300Expected 14/10/2026
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VDC 1 Form A (SPST-NO) 900 mVDC to 1.5 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) CPC1540
IXYS Integrated Circuits Solid State Relays - PCB Mount AC, Zero Cross Solid State Switch
221Expected 18/05/2026
Min.: 1
Mult.: 1

Tube PCB Mount 5 A 20 VAC to 280 VAC 1 Form A (SPST-NO) 900 mVDC to 1.5 VDC SCR 50 mA - 40 C + 85 C 38.1 mm (1.5 in) 3.807 mm (0.15 in) 17.78 mm (0.7 in) CPC40055