9341900117

KYOCERA AVX
581-9341900117
9341900117

Mfr.:

Description:
Rotary Switches Rotary Knob Switch 1 X 12 NS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,11 € 3,11 €
2,92 € 29,20 €
2,67 € 66,75 €
2,49 € 124,50 €
2,47 € 247,00 €
2,43 € 583,20 €
2,29 € 1 099,20 €
2,24 € 2 688,00 €
2,23 € 5 887,20 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Rotary Switches
RoHS: N
Non-Illuminated
12 Position
1 Pole
30 deg
Non-Shorting
Solder Pin
Through Hole
Silver
Spindle
Bulk
Actuator Length: 20 mm
Actuator Material: Plastic
Brand: KYOCERA AVX
Index Stops: Fixed, Without Stop
Life: 15000 Cycle
Product Type: Rotary Switches
Factory Pack Quantity: 240
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508090
CNHTS:
8536500090
USHTS:
8536509020
ECCN:
EAR99

Rotary Knob Switches

KYOCERA AVX Rotary Knob Switches are 19.4mm switches with one to three poles and up to 12 positions. These switches offer a maximum switching voltage of 150VDC/AC, a maximum switching current of 130mA, and a maximum switching power of 5V. KYOCERA AVX Rotary Knob Switches provide an operating life of at least 15,000 cycles at maximum power and 20,000 cycles at no load.