CPT-3016C-120

Same Sky
490-CPT-3016C-120
CPT-3016C-120

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount 30.6mm 12V 100dB TH Buzzer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 126

Stock:
126 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,05 € 3,05 €
2,33 € 23,30 €
2,16 € 54,00 €
1,92 € 92,16 €
1,73 € 166,08 €
1,61 € 463,68 €
1,51 € 797,28 €
1,41 € 1 421,28 €
1,38 € 6 955,20 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Transducers
Piezoelectric
100 dB
3.4 kHz
12 VDC
20 mA
Solder Pin
Through Hole
30.6 mm
30.6 mm x 16 mm
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 16 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Series: CPT
Factory Pack Quantity: 48
Subcategory: Audio Devices
Unit Weight: 5,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531804090
CNHTS:
8531801000
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

Piezo Buzzer Transducers

Same Sky Piezo Buzzer Transducers are externally driven indicators that are available in panel-mount, surface-mount, through-hole mount, or wire leads mounting styles. These devices operate at frequencies up to 4.1MHz. Same Sky piezo transducers offer a 65dB to 115dB sound pressure level (SPL) range and an operating temperature range from -40°C to +120°C. The buzzer transducers are ideal for a variety of consumer electronics, industrial, and portable equipment applications.