TX2SA-LT-2.4V-TH

Panasonic Industrial Devices
769-TX2SA-LT-2.4V-TH
TX2SA-LT-2.4V-TH

Mfr.:

Description:
Low Signal Relays - PCB DPDT 2.4V 7.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,45 € 4,45 €
3,97 € 39,70 €
3,78 € 94,50 €
3,65 € 146,00 €
2,90 € 348,00 €
2,77 € 2 770,00 €
2,73 € 6 879,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,16 €
Min:
1

Similar Product

Panasonic Industrial Devices TX2SA-LT-2.4V-TH-Z
Panasonic Industrial Devices
Low Signal Relays - PCB TX Relay TH Typ

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Low Signal Relays - PCB
RoHS:  
Tube
Communications Relays
Miniature
2.4 VDC
2 Form C (DPDT-NO, NC)
1 A, 2 A
2 A
2 A
58.3 mA
Dual Coil Latching
140 mW
Gull Wing Lead
20 dB
0.8 dB
TX
Brand: Panasonic Industrial Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: PCB Relays
Factory Pack Quantity: 40
Subcategory: Relays
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99