PT-TH12-0540-RK

VCC
593-PT-TH12-0540-RK
PT-TH12-0540-RK

Mfr.:

Description:
Speakers & Transducers Piezo Transducer TH 12.6mm 5V 4.0kHz Rd

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 981

Stock:
981 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,791 € 0,79 €
0,515 € 5,15 €
0,437 € 43,70 €
0,406 € 203,00 €
0,378 € 378,00 €
0,335 € 1 675,00 €

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Speakers & Transducers
RoHS:  
Piezoelectric Transducer
Externally-driven Piezoelectric Transducer
Through Hole
4 kHz
78 dB
Round
Solder Pin
- 20 C
+ 70 C
12.6 mm
Polybutylene Terephthalate (PBT)
Brand: VCC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 12.6 mm x 6 mm
Height: 6 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: PT
Factory Pack Quantity: 500
Subcategory: Audio Devices
Voltage Rating: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531804090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

PT Piezo Transducers

VCC PT Piezo Transducers are compact and lightweight and available in sizes from 9mm to 39mm. These devices feature external driving circuitry, allowing for flexible integration into existing designs and a low-profile construction. PT transducers offer SMD and through-hole mounting options, RoHS compliance, and custom sound pressure level capability. Suitable applications for VCC PT Piezo Transducers include robotics, security systems, automotive, medical, and the Internet of Things (IoT).