2941

Visaton
243-K20.40-8OHM
2941

Mfr.:

Description:
Speakers & Transducers 2x4cm (0.8"x1.6") mini speaker plastic basket UV-resistant 1-2W 400 20000Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 638

Stock:
638 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,10 € 8,10 €
6,61 € 66,10 €
6,09 € 152,25 €
5,72 € 286,00 €
5,39 € 539,00 €
4,96 € 1 240,00 €
4,88 € 2 440,00 €
4,87 € 4 821,30 €
2 970 Quote

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Weather Resistant
Panel Mount
650 Hz
79 dBA
8 Ohms
1 W
Rectangular
Solder Lug
- 40 C
+ 85 C
40 mm
16 mm
8 mm
IP64, IP67
Brand: Visaton
Packaging: Bulk
Product Type: Speakers & Transducers
Series: K 20.40
Factory Pack Quantity: 990
Subcategory: Audio Devices
Part # Aliases: K 20.40 - 8 OHM 2941
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99

Miniature Speakers

VISATON Miniature Speakers are available in a wide range of shapes and sizes. The compact speakers offer a variety of options including balanced frequency response, full-range, plastic or metal basket, and waterproofed. These miniature speakers are ideal when space is a premium.

Speakers

VISATON Speakers offer a wide range of options, such as miniature speakers, full-range speakers, magnetically shielded speakers, and waterproof speakers. These speakers from VISATON can be used efficiently in multimedia and entertainment applications.