SMI-1027-TW-12V-R

PUI Audio
665-SMI1027TW12VR
SMI-1027-TW-12V-R

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount SMD INDICATOR 9.6MM 12 VDC 30 MA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 773

Stock:
773 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,44 € 3,44 €
2,71 € 27,10 €
2,47 € 61,75 €
2,30 € 115,00 €
2,16 € 216,00 €
2,05 € 512,50 €
Full Reel (Order in multiples of 600)
1,95 € 1 170,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
REACH - SVHC:
Indicators
Electromechanical
85 dBA
Continuous
2.7 kHz
12 VDC
30 mA
Gullwing Lead
SMD/SMT
9.6 mm x 9.6 mm x 5 mm
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 5 mm
Length: 9.6 mm
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Audio Indicators & Alerts
Series: SMI
Factory Pack Quantity: 600
Subcategory: Audio Devices
Width: 9.6 mm
Unit Weight: 1,372 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8531807000
CNHTS:
8531801000
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99

SMI-1027 Indicators

PUI Audio SMI-1027 Indicators are compact (9.6mm x 5mm) and offer an 80dbA sound pressure level. PUI Audio SMI-1027 Indicators offer a 30mA current rating and 2.7kHz frequency rating.