Rectangular MEMS Microphones

Results: 172
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Sensitivity Tolerance SNR - Signal to Noise Ratio Impedance Frequency Range Operating Supply Current Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Output Type Port Type Length Width Depth Qualification Packaging
Same Sky MEMS Microphones microphone 3.5 mm x 2.65 mm x .98 mm MEMs omni SMT digital bottom 2 Vdc T&R 1 276In Stock
Min.: 1
Mult.: 1
: 1 100

- 20 dB 65 dBA 100 Hz to 10 kHz 1.12 mA 1.8 V - 30 C + 85 C Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape
TDK InvenSense MEMS Microphones RF-Hardened, Low-Noise Microphone with Bottom Port and Analog Output 1 854In Stock
Min.: 1
Mult.: 1
: 1 000

- 38 dB 2 dB 65 dB 60 Hz to 20 kHz 210 uA 3.3 V - 40 C + 85 C Analog Bottom 3.35 mm 2.5 mm 0.98 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE OMNI -42 DB 2VDC 150uA 1 923In Stock
Min.: 1
Mult.: 1
: 1 250

AMM - 42 dB 59 dB 300 Ohms 20 Hz to 20 kHz 80 uA, 150 uA 2 VDC - 40 C + 70 C Analog Top 2.75 mm 1.85 mm Reel, Cut Tape, MouseReel
Infineon Technologies MEMS Microphones MIC SDM ANALOG 3 630In Stock
6 000On Order
Min.: 1
Mult.: 1
: 1 000

- 38 dB 1 dB 73 dB 250 Ohms 20 Hz to 20 kHz 170 uA 2.3 V to 3 V - 40 C + 85 C Analog Bottom 4 mm 3 mm 1.2 mm Reel, Cut Tape
Same Sky MEMS Microphones MEMs Microphone 2.75x1.85mm 2Vdc SMT 1 447In Stock
Min.: 1
Mult.: 1
: 1 000

CMM - 38 dB 1 dB 65 dBA 300 Ohms 100 Hz to 10 kHz 80 uA 2 V - 40 C + 105 C Analog Bottom 2.75 mm 1.85 mm 0.95 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 2.75x1.85mm 2Vdc SMT 1 100In Stock
Min.: 1
Mult.: 1
: 1 000

CMM - 38 dB 3 dB 65 dBA 300 Ohms 100 Hz to 10 kHz 80 uA 2 V - 40 C + 105 C Analog Bottom 2.75 mm 1.85 mm 0.95 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 2.75x1.85mm 2Vdc SMT 1 310In Stock
Min.: 1
Mult.: 1
: 1 000

CMM - 38 dB 3 dB 61 dBA 300 Ohms 100 Hz to 10 kHz 160 uA 2 V - 40 C + 105 C Analog Bottom 2.75 mm 1.85 mm 0.95 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 2.75x1.85mm 2Vdc SMT 2 564In Stock
Min.: 1
Mult.: 1
: 1 000

CMM - 42 dB 1 dB 57 dBA 300 Ohms 100 Hz to 10 kHz 160 uA 2 V - 40 C + 100 C Analog Top 2.75 mm 1.85 mm 0.95 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 2.75x1.85mm 2Vdc SMT 1 680In Stock
Min.: 1
Mult.: 1
: 1 000

CMM - 42 dB 3 dB 57 dBA 300 Ohms 100 Hz to 10 kHz 160 uA 2 V - 40 C + 100 C Analog Top 2.75 mm 1.85 mm 0.95 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 3.1x2.5mm 2Vdc SMT 2 705In Stock
3 000Expected 08/07/2026
Min.: 1
Mult.: 1
: 1 000

CMM - 42 dB 3 dB 57 dBA 300 Ohms 100 Hz to 10 kHz 160 uA 2 V - 40 C + 100 C Analog Top 3.1 mm 2.5 mm 1.1 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 3.76x2.24mm 2Vdc SMT 474In Stock
Min.: 1
Mult.: 1
: 1 000

CMM - 42 dB 1 dB 57 dBA 300 Ohms 100 Hz to 10 kHz 160 uA 2 V - 40 C + 105 C Analog Top 3.76 mm 2.24 mm 1.1 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 3.76x2.95mm 2Vdc SMT 1 671In Stock
Min.: 1
Mult.: 1
: 1 000

CMM - 38 dB 1 dB 65 dBA 300 Ohms 100 Hz to 10 kHz 80 uA 2 V - 40 C + 105 C Analog Bottom 3.76 mm 2.95 mm 1.1 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 3.76x2.24mm 2Vdc SMT 1 084In Stock
Min.: 1
Mult.: 1
: 1 000

CMM - 42 dB 3 dB 60 dBA 300 Ohms 100 Hz to 10 kHz 80 uA 2 V - 40 C + 105 C Analog Top 3.76 mm 2.95 mm 1.1 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 3.76x2.24mm 2Vdc SMT 1 015In Stock
Min.: 1
Mult.: 1
: 1 000

CMM - 42 dB 3 dB 57 dBA 300 Ohms 100 Hz to 10 kHz 160 uA 2 V - 40 C + 105 C Analog Top 3.76 mm 2.95 mm 1.1 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 4x3mm 2Vdc SMT 642In Stock
Min.: 1
Mult.: 1
: 1 000

CMM - 26 dB 3 dB 65 dBA 300 Ohms 100 Hz to 10 kHz 540 uA 2 V - 40 C + 105 C Digital Top 4 mm 3 mm 1 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 4.72x3.76mm 2Vdc SMT 1 039In Stock
Min.: 1
Mult.: 1
: 1 000

CMM - 26 dB 1 dB 58 dBA 300 Ohms 100 Hz to 10 kHz 860 uA 2 V - 40 C + 105 C Digital Top 4.72 mm 3.76 mm 1.25 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS Microphones Analog Microphone with Very High Dynamic Range and a Low Power Mode 11 771In Stock
Min.: 1
Mult.: 1
: 10 000

- 38 dB 1 dB 65 dB 50 Hz to 20 kHz 1.1 mA 3.3 V - 40 C + 85 C Analog Bottom 4 mm 3 mm 1 mm Reel, Cut Tape
TDK InvenSense MEMS Microphones Wide Dynamic Range Microphone with PDM Digital Output 9 466In Stock
Min.: 1
Mult.: 1
: 1 000

INMP621 - 46 dB 65 dB 45 Hz to 20 kHz 1.6 mA 1.3 V - 40 C + 85 C Digital Bottom 4 mm 3 mm 1 mm Reel, Cut Tape, MouseReel
Knowles MM20-33366-000
Knowles MEMS Microphones 71dB 1.3mm Height 0.25mm port 933In Stock
Min.: 1
Mult.: 1

MM20 - 55 dB 70.5 dBA 5.1 kOhms 38 uA 900 mV - 17 C + 63 C Bottom 3.35 mm 2.5 mm 1.3 mm Tray
Same Sky MEMS Microphones microphone 4 mm x 3 mm x 1 mm MEMs omnidirectional SMT digital top 2 Vdc T&R 930In Stock
Min.: 1
Mult.: 1
: 1 100

- 26 dB 64 dBA 100 Hz to 10 kHz 670 uA 1.8 V - 30 C + 85 C Top 4 mm 3 mm 1 mm Reel, Cut Tape
Same Sky MEMS Microphones microphone 2.75 mm x 1.85 mm x 0.9 mm MEMs omni SMT analog top 2 Vdc T&R 457In Stock
Min.: 1
Mult.: 1
: 1 100

- 42 dB 58 dBA 100 Hz to 10 kHz 150 uA 1.8 V - 30 C + 85 C Top 2.75 mm 1.85 mm 0.9 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE OMNI -42 DB 1.5VDC 200uA 761In Stock
1 250Expected 31/07/2026
Min.: 1
Mult.: 1
: 1 250

AMM - 42 dB 58 dB 300 Ohms 50 Hz to 20 kHz 90 uA, 200 uA 1.5 VDC - 40 C + 70 C Analog Top 3.76 mm 2.95 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE OMNI -26 DB 1.8VDC 800uA 820In Stock
Min.: 1
Mult.: 1
: 1 250
DMM - 26 dB 57 dB, 59 dB 20 Hz to 18 kHz 450 uA, 1 mA 1.8 VDC - 40 C + 70 C Digital, PDM Top 4 mm 3 mm Reel, Cut Tape
Infineon Technologies MEMS Microphones MIC DBP DIGITAL 19In Stock
Min.: 1
Mult.: 1
: 1 000

MEMS - 27 dBFS to - 25 dBFS 67 dBA 2.9 MHz to 3.3 MHz 980 uA 1.62 V to 3.6 V - 40 C + 105 C Digital, PDM Bottom 4 mm 3 mm 1.3 mm AEC-Q103 Reel, Cut Tape, MouseReel
Infineon Technologies MEMS Microphones MIC DBP DIGITAL 94In Stock
1 000Expected 26/05/2026
Min.: 1
Mult.: 1
: 1 000

MEMS - 36 dBFS 67 dB 2.9 MHz to 3.3 MHz 980 uA 1.62 V to 3.6 V - 40 C + 105 C Digital, PDM Bottom 4 mm 3 mm 1.3 mm AEC-Q103 Reel, Cut Tape