U055

M5Stack
170-U055
U055

Mfr.:

Description:
Speakers & Transducers An M5StickC compatible speaker, integrated PAM8303 amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,12 € 5,12 €

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Speakers & Transducers
RoHS:  
Speakers
Amplifier
PCB Mount
4 Ohms
3 W
Through Hole
25 mm
25 mm
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 25 mm x 24 mm x 14 mm
Height: 14 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: HAT
Factory Pack Quantity: 10
Subcategory: Audio Devices
Voltage Rating: 2.8 V to 5.5 V
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8518210000
ECCN:
EAR99

M5StickC Speaker Hat

M5Stack M5StickC Speaker Hat includes the integrated PAM8303 3W single-channel type D power amplifier. The Speaker Hat features a high PSRR and differential inputs that eliminate noise and RF interference. The device offers an ultra-low EMI interference, with 20dB better than FCC class B standard at 300MHz. The M5Stack M5StickC Speaker Hat has the characteristics of simple functions and high audio reproduction.