2820

Visaton
243-K23-8OHM
2820

Mfr.:

Description:
Speakers & Transducers 2.3cm (0.9") miniature speaker with Mylar diaphragm and round metal basket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 780

Stock:
1 780 Can Dispatch Immediately
Quantities greater than 1780 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,95 € 5,95 €
4,69 € 46,90 €
4,28 € 107,00 €
4,00 € 200,00 €
3,76 € 376,00 €
3,41 € 852,50 €
3,22 € 1 610,00 €
3,20 € 3 200,00 €
3,18 € 6 360,00 €

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Panel Mount
750 Hz
79 dBA
8 Ohms
300 mW
Round
Solder
- 25 C
+ 70 C
23 mm
5 mm
Mylar
IP64
Brand: Visaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Speakers & Transducers
Series: K 23
Factory Pack Quantity: 2000
Subcategory: Audio Devices
Part # Aliases: K 23 - 8 OHM 2820
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99

Speakers

VISATON Speakers offer a wide range of options, such as miniature speakers, full-range speakers, magnetically shielded speakers, and waterproof speakers. These speakers from VISATON can be used efficiently in multimedia and entertainment applications.

Miniature Speakers

VISATON Miniature Speakers are available in a wide range of shapes and sizes. The compact speakers offer a variety of options including balanced frequency response, full-range, plastic or metal basket, and waterproofed. These miniature speakers are ideal when space is a premium.