CDS-13138-SMT-TR

Same Sky
490-CDS-13138-SMT-TR
CDS-13138-SMT-TR

Mfr.:

Description:
Speakers & Transducers 0.7W 8 Ohm 850Hz SMT 13mm sq mylar SM2CO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 768

Stock:
2 768 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,87 € 5,87 €
4,70 € 47,00 €
4,33 € 108,25 €
4,05 € 202,50 €
3,98 € 398,00 €
3,97 € 992,50 €
Full Reel (Order in multiples of 600)
3,78 € 2 268,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
PCB Mount
1.05 kHz
87 dBA
8 Ohms
1 W
Square
SMD/SMT
- 40 C
+ 85 C
13 mm
13 mm
4 mm
Samarium Cobalt (SmCo)
Mylar
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 13 mm L x 13 mm W x 4 mm H
Height: 4 mm
Height - in: 0.157 in
Height - mm: 4 mm
Length - in: 0.512 in
Length - mm: 13 mm
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Speakers & Transducers
Factory Pack Quantity: 600
Subcategory: Audio Devices
Width - in: 0.512 in
Width - mm: 13 mm
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99

Micro Audio Components

Same Sky Micro Audio Components include a wide range of micro buzzers, speakers, and microphones designed to address the trend of miniaturization in electronics. These devices feature diameters as small as 3mm and depths as low as 1.9mm. Typical applications for Same Sky Micro Audio Components include space-constrained IoT, mobile, and consumer.

CDS Micro Speakers

Same Sky CDS Micro Speakers provide an accurate reproduction of voice, music, and various other audio signals. These CDS micro speakers are designed for products with small diameter requirements. These speakers from Same Sky feature a low-profile design and come with Mylar cones for increased durability, making them ideally suited for use in headset and handheld applications.