4503

Visaton
243-EX45S-4OHM
4503

Mfr.:

Description:
Speakers & Transducers electro dynamical exciter 10W 4ohm 25-70 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,10 € 45,10 €
35,42 € 354,20 €
32,23 € 805,75 €
30,11 € 1 505,50 €
30,05 € 3 005,00 €
29,58 € 5 206,08 €
528 Quote

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Exciter
Panel Mount
4 Ohms
10 W
Round
Quick Connect
- 25 C
+ 70 C
46 mm
46 mm
46 mm
16.5 mm
Brand: Visaton
Dimensions: 46 mm L x 46 mm W x 17 mm H
Height: 17 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: EX 45 S
Factory Pack Quantity: 176
Subcategory: Audio Devices
Part # Aliases: EX 45 S - 4 OHM 4503
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99

Electro Dynamical Exciters

VISATON Electro Dynamical Exciters are used for for stimulating bending waves on plates. The units can be attached to the surface of the plate with glue or screws. The stucture-borne drivers can be used when normal speakers can not be installed for optical reasons or for protection against environment conditions or vandalism.