2-6400-IG1-L10-SI-0.3A

E-T-A
457-26400IG1L10SI03A
2-6400-IG1-L10-SI-0.3A

Mfr.:

Description:
Circuit Breakers ETA Circuit Breakers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,41 € 52,41 €
43,48 € 217,40 €
40,11 € 401,10 €
33,20 € 1 660,00 €
30,89 € 3 089,00 €
28,68 € 7 170,00 €

Product Attribute Attribute Value Select Attribute
E-T-A Circuit Breakers
Product Category: Circuit Breakers
RoHS:  
2-6400
Thermal Circuit Breaker
Overcurrent Protection
300 mA
250 VAC
28 VDC
1 Pole
Push to Reset
- 20 C
+ 60 C
Non-Illuminated
Brand: E-T-A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Height: 68.5 mm
Length: 31 mm
Mounting Style: Panel Mount
Product Type: Single Pole Thermal Circuit Breaker
Factory Pack Quantity: 10
Subcategory: Circuit Breakers
Termination Style: Solder Pin
Width: 14.5 mm
Voltage Rating: 28 VDC, 250 VAC
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99