Snap-In Circuit Breakers

Results: 2 383
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Type Minimum Operating Temperature Maximum Operating Temperature Illuminated Packaging
Carling Technologies Circuit Breakers 4A 1P Push-Pull Act Push-In Stud 8In Stock
Min.: 1
Mult.: 1

M Circuit Breakers Hydraulic Magnetic 4 A 125 VAC, 250 VAC 80 VDC 1 Pole Push-Pull - 40 C + 85 C Non-Illuminated
Schurter Circuit Breakers 8A 240V AC / 48V DC SNAP-IN MOUNT 142In Stock
Min.: 1
Mult.: 1

T9-611 Thermal Circuit Breakers Thermal 8 A 240 VAC 48 VDC 1 Pole Push to Reset - 5 C + 60 C Non-Illuminated
Schurter Circuit Breakers TA45 Circuit Breaker 2p RO 10A 20In Stock
Min.: 1
Mult.: 1
Circuit Breakers Thermal 10 A 240 VAC 60 VDC 2 Pole Rocker - 10 C + 55 C Non-Illuminated
Schurter 3-134-913
Schurter Circuit Breakers TA35 Circuit Breaker 2p RO 14A 8In Stock
Min.: 1
Mult.: 1

Circuit Breakers Thermal 14 A 240 VAC 60 VDC 2 Pole Rocker - 30 C + 60 C
Carling Technologies Circuit Breakers 10 A TWO POLE VISI 19In Stock
Min.: 1
Mult.: 1

M Circuit Breakers Hydraulic Magnetic 10 A 125 VAC, 250 VAC 80 VDC 2 Pole Rocker - 40 C + 85 C Non-Illuminated
Carling Technologies Circuit Breakers MF1B146151DB22T 19In Stock
Min.: 1
Mult.: 1

M Circuit Breakers Hydraulic Magnetic 15 A 125 VAC, 250 VAC 80 VDC 1 Pole Rocker - 40 C + 85 C Illuminated
TE Connectivity / P&B Circuit Breakers 1A PUSH TO RESET 3 618In Stock
1 200Expected 26/10/2026
Min.: 1
Mult.: 1

W28 Thermal Circuit Breakers Thermal Magnetic 1 A 250 VAC 32 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors 212In Stock
160Expected 12/06/2026
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 226In Stock
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 20 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 175In Stock
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 3 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 124In Stock
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


TE Connectivity / P&B Circuit Breakers 0.25A PUSH TO RESET 349In Stock
Min.: 1
Mult.: 1

W28 Thermal Circuit Breakers Thermal Magnetic 250 mA 250 VAC 32 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
TE Connectivity / P&B Circuit Breakers 0.5A PUSH TO RESET 667In Stock
Min.: 1
Mult.: 1

W28 Thermal Circuit Breakers Thermal Magnetic 500 mA 250 VAC 32 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
TE Connectivity / P&B Circuit Breakers W28-XQ1A-12 CIRCUIT BREAKERS 534In Stock
Min.: 1
Mult.: 1

W28 Thermal Circuit Breakers Thermal Magnetic 12 A 250 VAC 32 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
TE Connectivity / P&B Circuit Breakers 15A PUSH TO RESET 1 953In Stock
5 400Expected 19/10/2026
Min.: 1
Mult.: 1

W28 Thermal Circuit Breakers Thermal Magnetic 15 A 250 VAC 32 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
TE Connectivity / P&B Circuit Breakers W28-XQ1A-16 CIRCUIT BREAKERS 1 572In Stock
Min.: 1
Mult.: 1

W28 Thermal Circuit Breakers Thermal Magnetic 16 A 250 VAC 32 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
TE Connectivity / P&B Circuit Breakers 2A PUSH TO RESET 501In Stock
1 800Expected 19/05/2026
Min.: 1
Mult.: 1

W28 Thermal Circuit Breakers Thermal Magnetic 2 A 250 VAC 32 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
TE Connectivity / P&B Circuit Breakers 20A PUSH TO RESET 804In Stock
1 200Expected 21/09/2026
Min.: 1
Mult.: 1

W28 Thermal Circuit Breakers Thermal Magnetic 20 A 250 VAC 32 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
TE Connectivity / P&B Circuit Breakers 3A PUSH TO RESET 2 267In Stock
Min.: 1
Mult.: 1

W28 Thermal Circuit Breakers Thermal Magnetic 3 A 250 VAC 32 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
TE Connectivity / P&B Circuit Breakers 4A PUSH TO RESET 1 314In Stock
Min.: 1
Mult.: 1

W28 Thermal Circuit Breakers Thermal Magnetic 4 A 250 VAC 32 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
TE Connectivity / P&B Circuit Breakers 5A PUSH TO RESET 2 108In Stock
Min.: 1
Mult.: 1

W28 Thermal Circuit Breakers Thermal Magnetic 5 A 250 VAC 32 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
TE Connectivity / P&B Circuit Breakers 6A PUSH TO RESET 533In Stock
Min.: 1
Mult.: 1

W28 Thermal Circuit Breakers Thermal Magnetic 6 A 250 VAC 32 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
TE Connectivity / P&B Circuit Breakers 15A PUSH TO RESET 980In Stock
1 200Expected 14/09/2026
Min.: 1
Mult.: 1

W28 Thermal Circuit Breakers Thermal Magnetic 15 A 250 VAC 32 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
TE Connectivity / P&B Circuit Breakers 15A 2-P Black Rocker P1 & P2 Trip QC 46In Stock
Min.: 1
Mult.: 1

W33 Circuit Breakers Thermal 15 A 250 VAC 50 VDC 2 Pole Rocker - 20 C + 60 C Non-Illuminated
TE Connectivity / P&B Circuit Breakers 20A 2P White Rocker P1 & P2 Trip QC 19In Stock
120Expected 16/10/2026
Min.: 1
Mult.: 1

W33 Circuit Breakers Thermal 20 A 250 VAC 50 VDC 2 Pole Rocker - 20 C + 60 C Non-Illuminated