IEG1-1REC4-61-.050-91-V

AIRPAX
874-EG11REC46105091V
IEG1-1REC4-61-.050-91-V

Mfr.:

Description:
Circuit Breakers Cir Brkr Hyd Mag

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,50 € 48,50 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Circuit Breakers
RoHS:  
IEG
Circuit Breaker
50 mA
250 VAC
1 Pole
Lever
- 40 C
+ 85 C
Non-Illuminated
Brand: AIRPAX
Height: 19.05 mm
Length: 50.8 mm
Mounting Style: Panel Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Tradename: AIRPAX
Width: 42.85 mm
Unit Weight: 62,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536200040
ECCN:
EAR99

IEG Magnetic Circuit Breakers

AIRPAX / Sensata IEG Magnetic Circuit Breakers withstand 3750VAC, 60Hz for 60 seconds between all electrically isolated terminals. The IEG series meets IEC spacing requirements, which are mandatory for equipment that comply with IEC specifications 601 and 950. AIRPAX / Sensata IEG Magnetic Circuit Breakers offer a 'Trip Free' feature that will trip open on overload, even when forcibly held in the ON position.