EC20A1820407

Alps Alpine
688-EC20A1820407
EC20A1820407

Mfr.:

Description:
Encoders 18Pulses / 18Detent / 25mNm / 30mm

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 800   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,10 € 4 880,00 €
5,71 € 9 136,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Encoders
RoHS:  
EC20A
PCB Mount
Magnetic Encoders
Incremental
18 PPR
Mechanical
18 Detent
2 Channel
PC Pin
Quadrature
6 mm
Flatted
Without Switch
5 VDC
30000 Cycle
Tray
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Encoders
Factory Pack Quantity: 400
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8543909000
USHTS:
8543704500
ECCN:
EAR99

EC20A 20mm Metal Shaft Encoders

Alps Alpine EC20A 20mm Metal Shaft Encoders offer heavy torque and a comfortable operation feel for automotive applications. Alps Alpine EC20A Encoders feature a 1mA, 5VDC rating and 30,000 operating life cycles. EC20A operates over a -30°C to +80°C temperature range and features an optional push-on switch.