1438-9SB0001

Ledex
906-1438-9SB0001
1438-9SB0001

Mfr.:

Description:
Circuit Board Hardware - PCB Solenoid Demo Board

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
98 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
243,39 € 243,39 €
221,91 € 2 219,10 €
186,11 € 4 652,75 €
182,38 € 9 119,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Johnson Electric
Product Category: Circuit Board Hardware - PCB
Demonstration Boards
Solenoid Demo Board
Brand: Ledex
Product Type: Circuit Board Hardware - PCB
Series: 1438
Subcategory: Hardware
Voltage Rating: 12 V to 48 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8505900000
USHTS:
8505907501
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Solenoid Demo Board

Johnson Electric Ledex Solenoid Demo Boards expedite traditional iterative solenoid selection processes and efficiently test any solenoid at various voltages, duty cycles, and power levels. The demo boards feature Raspberry Pi Pico, four gate drivers, and an LCD screen. The Johnson Electric Ledex Solenoid Demo Boards are ready-to-use with pre-installed circuitry, though the board is fully reprogrammable with user coding, which caters to novice and advanced users. The demo board offers an intuitive GUI to simplify user experience and features digital input with remote channel control for automating testing.