Molded-In Inserts

SI (Standard Inserts) Molded-In Inserts are installed during the molding process, and the inserts are located in the mold cavity by core pins. The core pins are withdrawn when the mold is opened, leaving the inserts permanently encapsulated in the plastic section with only the threads exposed. Inserts installed during the molding process avoid the need for additional procedures or installation equipment. The molded-in inserts include blind threaded inserts (IBA/IBB/IBC), self-locking blind threaded inserts (ILBC), through threaded inserts ( ITA/ITB/ITC), and knurled inserts (STKA/STKB/STKC). Typical applications include electronics (wearables, smartphones, and hand-held devices), automotive, aerospace and defense, medical, transportation, industrial, and recreational equipment.

Results: 558
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Material Length Outside Diameter Thread Size
SI Mounting Fixings SPACER, KNURLED, STAINLESS Non-Stocked
Min.: 10 000
Mult.: 1 000

Inserts Threaded Insert Stainless Steel 0.187 in 0.25 in 8-32
SI Mounting Fixings INTERNAL THRD SPACER KNRL S/S Non-Stocked
Min.: 10 000
Mult.: 1 000

Inserts Threaded Insert Stainless Steel 15 mm 4.74 mm M3
SI Mounting Fixings INTERNAL THRD SPACER KNRL S/S Non-Stocked
Min.: 10 000
Mult.: 1 000

Inserts Threaded Insert Stainless Steel 18 mm 4.74 mm M3
SI Mounting Fixings INTERNAL THRD SPACER KNRL S/S Non-Stocked
Min.: 10 000
Mult.: 1 000

Inserts Threaded Insert Stainless Steel 12 mm 6.35 mm M4
SI Mounting Fixings INTERNAL THRD SPACER KNRL S/S Non-Stocked
Min.: 10 000
Mult.: 1 000

Inserts Threaded Insert Stainless Steel 15 mm 6.35 mm M4
SI Mounting Fixings INTERNAL THRD SPACER KNRL S/S Non-Stocked
Min.: 10 000
Mult.: 1 000

Inserts Threaded Insert Stainless Steel 18 mm 6.35 mm M4
SI Mounting Fixings INTERNAL THRD SPACER KNRL S/S Non-Stocked
Min.: 10 000
Mult.: 1 000

Inserts Threaded Insert Stainless Steel 4 mm 6.35 mm M4
SI Mounting Fixings INTERNAL-THRD SPACR KNRL S/S Non-Stocked
Min.: 10 000
Mult.: 1 000

Inserts Threaded Insert Stainless Steel 3 mm 7.13 mm M5