KFH-632-6ET

PEM
153-KFH-632-6ET
KFH-632-6ET

Mfr.:

Description:
Mounting Fixings STUD, BROACHING, PHOS BRONZE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9 819
Expected 01/04/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,249 € 0,25 €
0,178 € 1,78 €
0,142 € 14,20 €
0,128 € 64,00 €
0,119 € 119,00 €
0,115 € 230,00 €
0,109 € 1 090,00 €
0,107 € 2 675,00 €
0,103 € 5 150,00 €

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Mounting Fixings
RoHS:  
Screws & Fasteners
Broaching Studs
Steel
6-32
Brand: PEM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Plating: Zinc
Product Type: Mounting Hardware
Series: KFH
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: PEM
Part # Aliases: 63540/7-9T
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
7318150010
USHTS:
7318155090
JPHTS:
731815090
KRHTS:
7318159000
BRHTS:
73181500
ECCN:
EAR99

KFH Broaching Studs

PEM KFH Broaching Studs are available in metric or unified variants with an electroplated tin finish and numerous certifications, including ISO 9001 and AS 9100. These threaded broaching studs are designed for use as solderable connectors or as permanently mounted studs on PC boards. The metric version comes in a thread size of M3 to M5 with a 6mm to 18mm length range. The unified option is offered in a #4-40 to #10-32 thread size range with a length of 0.25" to 0.75". PEM KFH Broaching Studs undergo a highly technical inspection process, including 100% part inspection with optical retina. These fasteners also feature a trademark recessed dimple on the bottom end of the stud for easy PEM identification.