5.49.275.036/1601

RAFI
611-5492750361601
5.49.275.036/1601

Mfr.:

Description:
Switch Fixings LUMOTAST 75 IP40 Lens square transp bl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,69 € 1,69 €
1,44 € 14,40 €
1,30 € 26,00 €
1,17 € 234,00 €
1,12 € 560,00 €
1,08 € 1 080,00 €

Product Attribute Attribute Value Select Attribute
RAFI
Product Category: Switch Fixings
Indicators
Lens
Pushbutton Switches
Lumotast 75 Series
Brand: RAFI
Color: Blue
Product Type: Switch Hardware
Factory Pack Quantity: 10
Subcategory: Switch Accessories
Tradename: RAFIX
Part # Aliases: 5.49275.036/1601 5.49275.0361601
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

RAFIX Control Components

RAFI RAFIX Control Components are ideal for electrical engineering, mechanical and system engineering, and the automotive industry. These RAFI components are rugged and resistant to environmental influences. The large operating and display surfaces make these components easy for users to operate, even while wearing gloves. The modular designs consist of one actuator and one switching element for design flexibility. RAFI RAFIX Control Components are offered in a range of mounting depths, terminal types, and mounting holes, which range from 16.2mm to 30.3mm.

LUMOTAST 75 Switches

RAFI LUMOTAST 75 Switches feature a wide range of collar shapes in a classical design. The switches are suitable for high currents (maximum 250V/4A) and are available in 1 NC +1 NO or 2 NC + 2 NO contact configurations. RAFI LUMOTAST 75 Switches include illuminated pushbuttons, signal lamps, and keylock switches.