1101-A

Davies Molding
5164-1101-A
1101-A

Mfr.:

Description:
Knobs & Dials .625x.58 2SHOT INSTR 6mmX18 TEETH BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52

Stock:
52 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,92 € 1,92 €
1,21 € 121,00 €
1,18 € 590,00 €
1,14 € 1 140,00 €
1,11 € 5 550,00 €

Product Attribute Attribute Value Select Attribute
Davies Molding
Product Category: Knobs & Dials
RoHS:  
Knobs
Control Knob
16 mm
14 mm
Polypropylene (PP)
Black, White
Line on Side
Brand: Davies Molding
Indicator Colour: White
Product Type: Knobs & Dials
Factory Pack Quantity: 100
Subcategory: Knobs & Dials
Unit Weight: 2,384 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533900000
USHTS:
3926902500
JPHTS:
392690029
ECCN:
EAR99

Two-Shot Instrument Control Knobs

Davies Molding Two-Shot Instrument Control Knobs are available in Slide, Instrument, Pointer, and Skirted configurations. The knobs are available for special applications with a variety of sizes and styles to meet a wide range of needs. They are available in both phenolic and thermoplastic materials and have a sophisticated and distinct appearance. Davies Molding Two-Shot Instrument Control Knobs sizes range from 1/2" to 2-1/4" in diameter.

Knobs

Davies Molding offer an extensive line of quality standard plastic knobs. The selection includes pointer control knobs, fluted instrument knobs, miniature clamp knobs, instrument and control knobs, and others. Applications include automotive, food services, and oil/gas industries.