556-00233

HellermannTyton
329-55600233
556-00233

Mfr.:

Description:
Printers TT230 Printer Series Replacement Power Supply, 1/pkg

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
126,46 € 126,46 €
121,75 € 1 217,50 €
119,66 € 2 991,50 €
118,18 € 5 909,00 €
118,17 € 11 817,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Printers
RoHS:  
Replacement Parts
Replacement Power Supply
TT230 Series
Black
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Material: Plastic
Packaging: Bulk
Product Type: Printers
Series: TT230SMC
Factory Pack Quantity: 1
Subcategory: Printers
Part # Aliases: 089306321736
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504407007
ECCN:
EAR99

TT230SMC Thermal Transfer Printers

HellermannTyton TT230SMC Thermal Transfer Printers are Ethernet-ready and consist of an integrated cutter for use with continuous vinyl label rolls. These printers include a label caddy that holds large label rolls behind the device for easy dispensing and printing. The TT230SMC printers come with an optional carrying case that can be used to safely transport the printer to remote job sites. These printers feature a 300dpi thermal transfer print head, 2MB flash/8MB SDRAM, and a print speed of up to 3” (76.2mm) per second. The TT230SMC printers comply with CE, Class A, FCC, cULus, UL, GS, TUV-GS, C-Tick, BSMI, LCC, and RoHS standards.

FEATURED PRODUCTS
HELLERMANNTYTON