Broadcom / Avago Solid State Relays - PCB Mount

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Broadcom / Avago Solid State Relays - PCB Mount SSR(GP+2A) 400V 0.2A 813In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 400 VDC 2 Form A (DPST-NO) 1.1 VDC to 1.65 VDC SMD DIP-8 Photo MOSFET 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 3.56 mm (0.14 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR(STD+2A) 400V 0.1A 1 834In Stock
3 000Expected 20/03/2026
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel PCB Mount 100 mA 400 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.6 VDC SMD DIP-8 Photo MOSFET 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 3.56 mm (0.14 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR(HC+1A) 600V 0.2A 859In Stock
1 000Expected 15/05/2026
Min.: 1
Mult.: 1

Tube PCB Mount 200 mA 600 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.7 VDC SMD DIP-6 MOSFET 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 4.19 mm (0.165 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR(STD+2A) (60V 0.2A) 240In Stock
1 600Expected 29/05/2026
Min.: 1
Mult.: 1

Tube PCB Mount 200 mA 60 VDC 2 Form A (DPST-NO) 1.1 VDC to 1.6 VDC DIP-8 Photo MOSFET 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 3.56 mm (0.14 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR(STD+2A) (60V 0.2A) 12In Stock
2 000Expected 19/05/2026
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel PCB Mount 200 mA 60 VDC 2 Form A (DPST-NO) 1.1 VDC to 1.6 VDC SMD DIP-8 Photo MOSFET 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 3.56 mm (0.14 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR(GP+2A) (60V 0.6A) 245In Stock
800Expected 20/05/2026
Min.: 1
Mult.: 1

Tube PCB Mount 600 mA 60 VDC 2 Form A (DPST-NO) 1.1 VDC to 1.65 VDC DIP-8 Photo MOSFET 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 3.56 mm (0.14 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR(HC+2A) (60V 1.0A) 31In Stock
1 000Expected 01/07/2026
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel PCB Mount 1 A 60 VDC 2 Form A (DPST-NO) 1.1 VDC to 1.65 VDC SMD DIP-8 Photo MOSFET 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 3.56 mm (0.14 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR Photo MOSFET (60V 1.0A) 3In Stock
1 050Expected 18/05/2026
Min.: 1
Mult.: 1

Tube PCB Mount 1 A 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.65 VDC SOP-8 Photo MOSFET 20 mA - 40 C + 85 C 9.4 mm (0.37 in) 4.4 mm (0.173 in) 2 mm (0.079 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount General Purpose 400V 0.12A 599In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel PCB Mount 25 mA 400 VDC 1 Form A (SPST-NO) 0 VDC to 800 mVDC SMD DIP-6 MOSFET - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 4.19 mm (0.165 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount S016 Ind HV-SSR 110C Optocoupler,LF 98In Stock
2 745On Order
Min.: 1
Mult.: 1

PCB Mount 50 mA 1 kVDC 1 Form A (SPST-NO) 1.25 VDC to 1.85 VDC SOIC-16 Photo MOSFET 30 mA - 40 C + 125 C 10.4 mm (0.409 in) 7.5 mm (0.295 in) 3.5 mm (0.138 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR(STD+1A) (60V 0.2A) 488In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 200 mA 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.6 VDC DIP-6 Photo MOSFET 20 mA - 40 C + 85 C 9.9 mm (0.39 in) 6.6 mm (0.26 in) 4.7 mm (0.185 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR(GP+2A) (60V 0.6A)
950Expected 19/06/2026
Min.: 1
Mult.: 1

Tube PCB Mount 600 mA 60 VDC 2 Form A (DPST-NO) 1.1 VDC to 1.65 VDC SMD DIP-8 Photo MOSFET 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 3.56 mm (0.14 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR(HC+2A) (60V 1.0A)
500Expected 14/04/2026
Min.: 1
Mult.: 1

Tube PCB Mount 1 A 60 VDC 2 Form A (DPST-NO) 1.1 VDC to 1.65 VDC DIP-8 Photo MOSFET 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 3.56 mm (0.14 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR(HC+2A) (60V 1.0A)
996On Order
Min.: 1
Mult.: 1

Tube PCB Mount 1 A 60 VDC 2 Form A (DPST-NO) 1.1 VDC to 1.65 VDC SMD DIP-8 Photo MOSFET 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 3.56 mm (0.14 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR(GP+2A) 400V 0.2A
239Expected 26/06/2026
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 400 VDC 2 Form A (DPST-NO) 1.1 VDC to 1.65 VDC SMD DIP-8 Photo MOSFET 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 3.56 mm (0.14 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR(STD+1A) (60V 0.2A) Non-Stocked Lead-Time 16 Weeks
Min.: 1 700
Mult.: 50

Tube PCB Mount 20 mA 60 VDC 1 Form A (SPST-NO) 60 VAC/DC SMD DIP-6 MOSFET 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 4.19 mm (0.165 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR(STD+1A) (60V 0.2A) Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 1 000
Reel: 1 000

Reel PCB Mount 20 mA 60 VDC 1 Form A (SPST-NO) 60 VAC/DC SMD DIP-6 MOSFET 20 mA 9.65 mm (0.38 in) 6.35 mm (0.25 in) 4.19 mm (0.165 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount General Purpose 400V 1A-GP Non-Stocked Lead-Time 16 Weeks
Min.: 1 750
Mult.: 50

Tube PCB Mount 25 mA 400 VDC 1 Form A (SPST-NO) 0 VDC to 800 mVDC DIP-6 MOSFET ASSR
Broadcom / Avago Solid State Relays - PCB Mount General Purpose 400V 0.12A Non-Stocked Lead-Time 16 Weeks
Min.: 1 750
Mult.: 50

Tube PCB Mount 25 mA 400 VDC 1 Form A (SPST-NO) 0 VDC to 800 mVDC SMD DIP-6 MOSFET 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 4.19 mm (0.165 in)
Broadcom / Avago Solid State Relays - PCB Mount STD+1A 400V 0.1A Non-Stocked Lead-Time 16 Weeks
Min.: 3 000
Mult.: 1 000
Reel: 1 000

Reel PCB Mount 25 mA 400 VDC 1 Form A (SPST-NO) 0 VDC to 800 mVDC SMD DIP-6 MOSFET 9.65 mm (0.38 in) 6.35 mm (0.25 in) 4.19 mm (0.165 in)
Broadcom / Avago Solid State Relays - PCB Mount SSR(HC+1A) 600V 0.2A Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Reel PCB Mount 25 mA 600 VDC 1 Form A (SPST-NO) 0 VDC to 800 mVDC SMD DIP-6 MOSFET 9.65 mm (0.38 in) 6.35 mm (0.25 in) 4.19 mm (0.165 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR(HC+1A) 600V 0.2A Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel PCB Mount 25 mA 600 VDC 1 Form A (SPST-NO) 0 VDC to 800 mVDC SMD DIP-6 MOSFET 9.65 mm (0.38 in) 6.35 mm (0.25 in) 4.19 mm (0.165 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount S016 Ind HV-SSR 110C,Optocoupler Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

PCB Mount 10 mA 1 kVDC 1 Form A (SPST-NO) SOIC-16 MOSFET 30 mA - 40 C + 110 C