Tube Solid State Relays - PCB Mount

Results: 1 059
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Omron Electronics Solid State Relays - PCB Mount 350V, SPST-NO, DIP4 PCB 120mA 22ohm 40pF 1 625In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC DIP-4 MOSFET 50 mA - 40 C + 85 C 3.8 mm (0.15 in) 2.04 mm (0.08 in) 1.8 mm (0.071 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 60V SPST-NO DIP4 SMT 2000mA 80ohm 250pF 397In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 2 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.18 VDC to 1.48 VDC SMD DIP-4 MOSFET 30 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 60V, SPST-NO, SOP6 SMT 400mA 1ohm 130pF 1 463In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 400 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SOP-6 MOSFET 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2 mm (0.079 in) G3VM
Infineon Technologies Solid State Relays - PCB Mount 100V 1 Form A Photo Voltaic Relay 412In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 550 mA 100 VDC 1 Form A (SPST-NO) 1.2 VDC DIP-8 MOSFET 25 mA - 40 C + 85 C 9.39 mm (0.37 in) 6.47 mm (0.255 in) 4.57 mm (0.18 in)
Coto Technology Solid State Relays - PCB Mount COTO MOSFET - SiC 1FORM A,170mA,1700V MAX 886In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 1.7 kVAC/VDC 1 Form A (SPST-NO) DIP-6 MOSFET - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) S117
IXYS Integrated Circuits CPC1965Y
IXYS Integrated Circuits Solid State Relays - PCB Mount 600V, 1mA AC Solid State Relay 5 307In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1 A 20 VAC to 260 VAC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SCR 100 mA - 40 C + 85 C 19.202 mm (0.756 in) 3.302 mm (0.13 in) 6.35 mm (0.25 in) CPC1965
Omron Electronics Solid State Relays - PCB Mount MOSFET SOLID STATE 207In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1.2 A, 2.4 A 60 VAC 1 Form B (SPST-NC) DIP-6 MOSFET - 40 C + 110 C 7.12 mm (0.28 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM-BR
Omron Electronics Solid State Relays - PCB Mount MOSFET SOLID STATE 321In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1.2 A, 2.4 A 60 VAC 1 Form B (SPST-NC) DIP-6 MOSFET - 40 C + 110 C 7.12 mm (0.28 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM-ER
Panasonic Industrial Devices Solid State Relays - PCB Mount 60VDC 2A 1 FORM A SOP 4-PIN TUBE 42In Stock
200Expected 09/04/2026
Min.: 1
Mult.: 1

Tube PCB Mount 2 A 60 VDC 1 Form A (SPST-NO) SOP-4 Photo MOSFET - 40 C + 125 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2 mm (0.079 in) AQY
Broadcom / Avago Solid State Relays - PCB Mount SSR(STD+1A) (60V 0.2A) 5 976In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 200 mA 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.6 VDC SOP-4 Photo MOSFET 20 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2 mm (0.079 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR(STD+2A) (60V 0.2A) 4 325In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 200 mA 60 VDC 2 Form A (DPST-NO) 1.1 VDC to 1.6 VDC SMD DIP-8 Photo MOSFET 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 3.56 mm (0.14 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR(GP+1A) (60V 0.6A) 1 800In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 600 mA 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.65 VDC SOP-4 Photo MOSFET 20 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2 mm (0.079 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR(HC+1A) (60V 1.0A) 1 163In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1 A 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.65 VDC DIP-6 Photo MOSFET 20 mA - 40 C + 85 C 9.9 mm (0.39 in) 6.6 mm (0.26 in) 4.7 mm (0.185 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR(HC+1A) (60V 1.0A) 1 463In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1 A 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.65 VDC SMD DIP-6 Photo MOSFET 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 4.19 mm (0.165 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR(HC+1A) 60V 2.5A 985In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 2.5 A 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.7 VDC DIP-6 MOSFET 20 mA - 40 C + 85 C 9.9 mm (0.39 in) 6.6 mm (0.26 in) 4.7 mm (0.185 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR(HC+1A) 60V 2.5A 1 003In Stock
850Expected 15/05/2026
Min.: 1
Mult.: 1

Tube PCB Mount 2.5 A 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.7 VDC SMD DIP-6 MOSFET 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 4.19 mm (0.165 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR(GP+1A) (400V 0.1A) 2 443In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 400 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.65 VDC SOP-4 Photo MOSFET 20 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2 mm (0.079 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR(HC+1A) 600V 0.2A 859In Stock
1 000Expected 15/05/2026
Min.: 1
Mult.: 1

Tube PCB Mount 200 mA 600 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.7 VDC SMD DIP-6 MOSFET 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 4.19 mm (0.165 in) ASSR
Omron Electronics Solid State Relays - PCB Mount High Current MOS FET 598In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 700 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC DIP-4 MOSFET 30 mA - 40 C + 110 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount DIP8 200V 1.5A 9.66x3.65x6.4mm 857In Stock
600Expected 07/04/2026
Min.: 1
Mult.: 1

Tube PCB Mount 1.5 A 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC DIP-8 MOSFET 30 mA - 40 C + 110 C 9.66 mm (0.38 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 200V, SPST-NO, SOP4 SMT 200mA 5ohm 90pF 686In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 50 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 200V SPST-NO SOP4 SMT 200mA 8ohm Gull 661In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 50 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SOP-4 MOSFET 30 mA - 40 C + 85 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) G3VM
Omron Electronics Solid State Relays - PCB Mount High Current MOS FET 670In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 4 A 30 VAC, 30 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC DIP-4 MOSFET 30 mA - 40 C + 110 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount High Curr Cap Low Resistance 30V 4A 8A 608In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 4 A 30 VAC, 30 VDC 1 Form A (SPST-NO) 1.18 VDC to 1.48 VDC SOP-6 MOSFET 30 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) G3VM
Omron Electronics Solid State Relays - PCB Mount MOSFET SOLID STATE 1 500In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 4.5 A 30 VAC, 30 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC SOP-6 MOSFET 30 mA - 40 C + 110 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) G3VM