G3VM-PR Series Solid State Relays - PCB Mount

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Omron Electronics Solid State Relays - PCB Mount MOSFET SS Relay 40V USOP4 420In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel PCB Mount 100 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC USOP-4 MOSFET 50 mA - 40 C + 85 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) G3VM-PR
Omron Electronics Solid State Relays - PCB Mount MOSFET SS Relay 50V USOP4 350In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel PCB Mount 300 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC USOP-4 MOSFET 50 mA - 40 C + 85 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) G3VM-PR
Omron Electronics Solid State Relays - PCB Mount USOP, 4 PIN, 0-75V "0-400mA, 1 Form A 1 731In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel PCB Mount 400 mA 75 VAC, 75 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC USOP-4 MOSFET 50 mA - 40 C + 85 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) G3VM-PR
Omron Electronics Solid State Relays - PCB Mount MOSFET SS Relay 20V USOP4 523In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel PCB Mount 200 mA 20 VAC, 20 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC USOP-4 MOSFET 50 mA - 40 C + 85 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) G3VM-PR
Omron Electronics Solid State Relays - PCB Mount MOSFET SS Relay 20V USOP4 2 130In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel PCB Mount 900 mA 20 VAC, 20 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC USOP-4 MOSFET 50 mA - 40 C + 85 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) G3VM-PR
Omron Electronics Solid State Relays - PCB Mount MOSFET SS Relay 20V USOP4 1 537In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel PCB Mount 900 mA 20 VAC, 20 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC USOP-4 MOSFET 50 mA - 40 C + 85 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) G3VM-PR
Omron Electronics Solid State Relays - PCB Mount MOSFET SS Relay 40V USOP4 947In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel PCB Mount 100 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC USOP-4 MOSFET 50 mA - 40 C + 85 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) G3VM-PR
Omron Electronics Solid State Relays - PCB Mount USOP, 4 PIN, 0-40V "0-300mA, 1 Form A" 611In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel PCB Mount 300 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) USOP-4 MOSFET - 40 C + 85 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) G3VM-PR
Omron Electronics Solid State Relays - PCB Mount USOP, 4 PIN, 0-80V 0-120mA, 1 Form A 604In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel PCB Mount 120 mA 80 VAC, 80 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC USOP-4 MOSFET 50 mA - 40 C + 85 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) G3VM-PR
Omron Electronics Solid State Relays - PCB Mount MOSFET SS Relay 40V USOP4 428In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel PCB Mount 120 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC USOP-4 MOSFET 50 mA - 40 C + 85 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) G3VM-PR
Omron Electronics Solid State Relays - PCB Mount MOSFET SS Relay 60V USOP4 436In Stock
500Expected 21/08/2026
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel PCB Mount 120 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC USOP-4 MOSFET 50 mA - 40 C + 85 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) G3VM-PR
Omron Electronics Solid State Relays - PCB Mount USOP, 4 PIN, 0-100V 837In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel PCB Mount 100 mA 100 VAC, 100 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC USOP-4 MOSFET 50 mA - 40 C + 85 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) G3VM-PR
Omron Electronics Solid State Relays - PCB Mount MOSFET SS Relay 20V USOP4 149In Stock
1 500Expected 23/07/2026
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel PCB Mount 200 mA 20 VAC, 20 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC USOP-4 MOSFET 50 mA - 40 C + 85 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) G3VM-PR
Omron Electronics Solid State Relays - PCB Mount MOSFET SS Relay 40V USOP4 Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 500
Reel: 500

Reel PCB Mount 120 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) USOP-4 MOSFET - 20 C + 65 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) G3VM-PR
Omron Electronics Solid State Relays - PCB Mount MOSFET SS Relay 40V USOP4 Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 500
Reel: 500

Reel PCB Mount 140 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) USOP-4 MOSFET - 20 C + 65 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) G3VM-PR
Omron Electronics Solid State Relays - PCB Mount MOSFET SS Relay 40V USOP4 Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 500
Reel: 500

Reel PCB Mount 140 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) USOP-4 MOSFET - 40 C + 85 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) G3VM-PR
Omron Electronics Solid State Relays - PCB Mount MOSFET SS Relay 50V USOP4 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel PCB Mount 300 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC USOP-4 MOSFET 50 mA - 40 C + 85 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) G3VM-PR
Omron Electronics Solid State Relays - PCB Mount MOSFET SS Relay 60V USOP4 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel PCB Mount 120 mA 48 VAC, 48 VDC 1 Form A (SPST-NO) USOP-4 MOSFET - 20 C + 65 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) G3VM-PR
Omron Electronics Solid State Relays - PCB Mount 1A, 40V, 120mA USOP MOS FET Relay Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 500
Reel: 500

Reel PCB Mount 120 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC USOP-4 MOSFET 50 mA - 40 C + 85 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) G3VM-PR