SMP-47 Series Solid State Relays - PCB Mount

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
MEDER electronic Solid State Relays - PCB Mount 1 Form A 80V AC/DC 100mA, 8-SMD 1 105In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1.25 A 80 VAC, 80 VDC 1 Form A (SPST-NO) 1 VDC to 1.5 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.7 mm (0.185 in) 3.4 mm (0.134 in) SMP-47
MEDER electronic Solid State Relays - PCB Mount 1 Form A 80V AC/DC 60mA 105C, 8-SOP Non-Stocked Lead-Time 11 Weeks
Min.: 1 600
Mult.: 50

Tube PCB Mount 1.5 A 80 VAC, 80 VDC 1 Form A (SPST-NO) SMD DIP-6 Photo MOSFET - 40 C + 85 C SMP-47
MEDER electronic Solid State Relays - PCB Mount 2 Form A 80V AC/DC 70mA, 8-DIP Non-Stocked Lead-Time 11 Weeks
Min.: 1 300
Mult.: 50

Tube PCB Mount 1 A 80 VAC, 80 VDC 2 Form A (DPST-NO) SOP-8 Photo MOSFET - 40 C + 85 C SMP-47