Banner Engineering Interlock Switches

Results: 117
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Contact Form Switch Function Current Rating Voltage Rating AC Voltage Rating DC Power Rating Termination Style Housing Material IP Rating
Banner Engineering Interlock Switches SI-GL42 Series Safety Interlock Switch; Solenoid Lock/Spring Unlock; 24 V dc; Contact Configuration: Actuator: 1 NO, Monitor: 2NC; Connector: 1 x 5-pin M12 Bottom, 1 x 5-pin M12 Side
6In Stock
Min.: 1
Mult.: 1
6.7 A 24 VAC 24 VDC IP67
Banner Engineering Interlock Switches Spring Locking: Straight In-line; Solenoid Voltage: 24 V ac/dc; Contact Configuration: 2 NC/1 NO; 1 NC; Dimensions: 170 x 43 x 45 mm; Plastic Housing
2In Stock
Min.: 1
Mult.: 1
ON - ON 24 VAC 24 VDC 4.4 VA Wire Thermoplastic (TP) IP67
Banner Engineering Interlock Switches SI-GL42 Series Safety Interlock Switch; Solenoid Lock/Spring Unlock; 24 V DC; Contact Configuration: Actuator: 2NC, Monitor: 1NC/1NO; Connector: None
12In Stock
Min.: 1
Mult.: 1
6.7 A 24 VAC 24 VDC IP67
Banner Engineering Interlock Switches Interlock Body, Spring Locking; Solenoid Voltage: 24 V ac/dc; Contact Configuration: 2 NC/1 NO; 1 NC; Dimensions: 170 x 43 x 45 mm; Plastic Housing
4In Stock
Min.: 1
Mult.: 1
ON - ON 24 VAC 24 VDC 4.4 VA Wire Thermoplastic (TP) IP67
Banner Engineering Interlock Switches Flat Pack Switch: In-line; Actuator Position: Front Including High Force Adapter; Contact Configuration: 1 NC; Dimensions: 75x52x33 mm; Plastic Housing
6In Stock
Min.: 1
Mult.: 1
SPST-NO 10 A Thermoplastic (TP) IP65
Banner Engineering Interlock Switches Flat Pack Switch: Flexible; Actuator Position: Front Top or Back; Contact Configuration: 1 NC; Dimensions: 75 x 52 x 33 mm; Plastic Housing
1In Stock
Min.: 1
Mult.: 1
SPST-NO 10 A Thermoplastic (TP) IP65
Banner Engineering Interlock Switches SI-GL42 Series Safety Interlock Switch; Spring Lock/Solenoid Unlock; 24 V dc; Contact Configuration: Actuator: 1 NO, Monitor: 2NC; Connector: 1 x 5-pin M12 bottom, 1 x 5-pin M12 side
1In Stock
Min.: 1
Mult.: 1
6.7 A 24 VAC 24 VDC IP67
Banner Engineering Interlock Switches SI-GL42 Series Safety Interlock Switch; Solenoid Lock/Spring Unlock; 24 V DC; Contact Configuration: Actuator: 1NC, Monitor: 2NC/1NO; Connector: None
2In Stock
Min.: 1
Mult.: 1
6.7 A 24 VAC 24 VDC IP67
Banner Engineering Interlock Switches SI-GL42 Series Safety Interlock Switch; Spring Lock/Solenoid Unlock; 24 V DC; Contact Configuration: Actuator: 2NC, Monitor: 1NC/1NO; Connector: None
2In Stock
Min.: 1
Mult.: 1
6.7 A 24 VAC 24 VDC IP67
Banner Engineering Interlock Switches SI-GL42 Series Safety Interlock Switch; Solenoid Lock/Spring Unlock; 24 V DC; Contact Configuration: Actuator: 2NC/1NO, Monitor: 1NC; Connector: None
4In Stock
Min.: 1
Mult.: 1
6.7 A 24 VAC 24 VDC IP67
Banner Engineering Interlock Switches SI-GL42 Series Safety Interlock Switch; Spring Lock/Solenoid Unlock; 24 V DC; Contact Configuration: Actuator: 2NC/1NO, Monitor: 1NC; Connector: None
3In Stock
Min.: 1
Mult.: 1
6.7 A 24 VAC 24 VDC IP67
Banner Engineering Interlock Switches Hinge Safety Interlock Switch Stainless Steel; Inline QD; Switch Mounted Right Side w/ QD Down; 2 NC/1 NO;Micro M12 6-pin (Dual Key) QD; See SI-HGZ63FQDRL Die-cast Zinc as a lower cost alternate
4In Stock
Min.: 1
Mult.: 1
1 A, 3 A 230 VAC 24 VDC Screw Stainless Steel IP67, IP69
Banner Engineering Interlock Switches Solenoid Locking: Flexible In-line; Solenoid Voltage: 24 V ac/dc; Contact Configuration: 2 NC/1 NO; 1 NC; Dimensions: 170 x 43 x 45 mm; Plastic Housing
7In Stock
Min.: 1
Mult.: 1
ON - ON 24 VAC 24 VDC 4.4 VA Wire Thermoplastic (TP) IP67
Banner Engineering Interlock Switches Interlock Body, Solenoid Locking; Solenoid Voltage: 24 V ac/dc; Contact Configuration: 2 NC, 1 NC/1 NO; Dimensions: 170 x 43 x 45 mm; Plastic Housing
6In Stock
Min.: 1
Mult.: 1
SPDT ON - ON 24 VAC 24 VDC 4.4 VA Wire Thermoplastic (TP) IP67
Banner Engineering Interlock Switches Interlock Body, Solenoid Locking; Solenoid Voltage: 24 V ac/dc; Contact Configuration: 2 NC/1 NO; 1 NC; Dimensions: 170 x 43 x 45 mm; Plastic Housing
1In Stock
Min.: 1
Mult.: 1
ON - ON 24 VAC 24 VDC 4.4 VA Wire Thermoplastic (TP) IP67
Banner Engineering Interlock Switches Interlock Body, Spring Locking; Solenoid Voltage: 24 V ac/dc; Contact Configuration: 1 NC/1 NO; 1 NC/1 NO; Dimensions: 170 x 43 x 45 mm; Plastic Housing
4In Stock
Min.: 1
Mult.: 1
ON - ON 24 VAC 24 VDC 4.4 VA Wire Thermoplastic (TP) IP67
Banner Engineering Interlock Switches SI-RF ISD Terminator; Termination plug M12; IP68 Rated 37In Stock
Min.: 1
Mult.: 1
Banner Engineering Interlock Switches SI-RF Safety Switch; ISD Compatible; Coding: Low; Diagnostics: ISD; Reset: Automatic; Connector: 250 mm 8-pin M12 Pigtail QD; Used With: SI-RF-A
15In Stock
14Expected 25/05/2026
Min.: 1
Mult.: 1
Banner Engineering Interlock Switches Hinge Safety Interlock Switch; Die-Cast Zinc; Inline QD; Switch Mounted Right Side w/QD Down; 2 NC/1 NO; Micro M12 6-pin (Dual Key) QD
4In Stock
Min.: 1
Mult.: 1
1 A, 3 A 230 VAC 24 VDC Screw Zinc IP67, IP69
Banner Engineering Interlock Switches Solenoid Locking: Standard In-line; Solenoid Voltage: 24 V ac/dc; Contact Configuration: 1 NC/1 NO; 1 NC/1 NO; Dimensions: 170 x 43 x 45 mm; Plastic Housing
1In Stock
Min.: 1
Mult.: 1
ON - ON 24 VAC 24 VDC 4.4 VA Wire Thermoplastic (TP) IP67
Banner Engineering Interlock Switches Solenoid Locking: Flexible In-line; Solenoid Voltage: 24 V ac/dc; Contact Configuration: 2 NC; 1 NC/1 NO; Dimensions: 170 x 43 x 45 mm; Plastic Housing
2In Stock
Min.: 1
Mult.: 1
SPDT ON - ON 24 VAC 24 VDC 4.4 VA Wire Thermoplastic (TP) IP67
Banner Engineering Interlock Switches Solenoid Locking: Straight In-line; Solenoid Voltage: 24 V ac/dc; Contact Configuration: 2 NC/1 NO; 1 NC; Dimensions: 170 x 43 x 45 mm; Plastic Housing
1In Stock
Min.: 1
Mult.: 1
ON - ON 24 VAC 24 VDC 4.4 VA Wire Thermoplastic (TP) IP67
Banner Engineering Interlock Switches Solenoid Locking: Flexible In-line; Solenoid Voltage: 24 V ac/dc; Contact Configuration: 3 NC; 1 NC; Dimensions: 170 x 43 x 45 mm; Plastic Housing
1In Stock
Min.: 1
Mult.: 1
ON - ON 24 VAC 24 VDC 4.4 VA Wire Thermoplastic (TP) IP67
Banner Engineering Interlock Switches Spring Locking: Standard In-line; Solenoid Voltage: 24 V ac/dc; Contact Configuration: 1 NC/1 NO; 1 NC/1 NO; Dimensions: 170 x 43 x 45 mm; Plastic Housing
1In Stock
Min.: 1
Mult.: 1
ON - ON 24 VAC 24 VDC 4.4 VA Wire Thermoplastic (TP) IP67
Banner Engineering Interlock Switches Spring Locking: Flexible In-line; Solenoid Voltage: 24 V ac/dc; Contact Configuration: 1 NC/1 NO; 1 NC/1 NO; Dimensions: 170 x 43 x 45 mm; Plastic Housing
1In Stock
Min.: 1
Mult.: 1
ON - ON 24 VAC 24 VDC 4.4 VA Wire Thermoplastic (TP) IP67