Alps Alpine Tactile Switches

Results: 274
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Illuminated Mounting Style Mounting Direction Stem Height Actuator Switch Function Operating Force Current Rating Voltage Rating DC Voltage Rating AC Ground Terminal Contact Form Termination Style Color Cap Colour Length Width Height Series Life IP Rating Packaging
Alps Alpine Tactile Switches TACT Switch Surface Mount Type 6.2mm Square Type with Middle-travel (Surface Mount) SKRA Series 6 422In Stock
Min.: 1
Mult.: 1
Reel: 3 000

PCB Mount Straight Round 1.2 N 50 mA 12 VDC SMD/SMT 6.2 mm 6.2 mm 3.5 mm SKRA 3000000 Cycle Reel, Cut Tape
Alps Alpine Tactile Switches 3.7mm Square Low-profile Type (Surface Mount) 8 943In Stock
Min.: 1
Mult.: 1
Reel: 10 000

1.57 N 50 mA 12 VDC SKRW Reel, Cut Tape
Alps Alpine Tactile Switches 3.7mm Square Low-profile Type (Surface Mount) 8 745In Stock
Min.: 1
Mult.: 1
Reel: 10 000

1.27 N 50 mA 12 VDC SKRW Reel, Cut Tape
Alps Alpine Tactile Switches TACT Switch Surface Mount Type 2.81.9mm Compact Type with Projection (Surface Mount) SKSV Series 19 123In Stock
Min.: 1
Mult.: 1
Reel: 20 000

PCB Mount Straight Round 1 N 50 mA 12 VDC SPST SMD/SMT 2.8 mm 1.9 mm 0.55 mm SKSV 300000 Cycle IP67 Reel, Cut Tape
Alps Alpine Tactile Switches F=4.5N, Life=1,000,000 cycles 1 416In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Non-Illuminated SMD/SMT Top Round (ON) - OFF 4.5 N 10 uA 1 VDC SPST 8.5 mm 8.5 mm 3.95 mm SKST 1000000 Cycle Reel, Cut Tape
Alps Alpine Tactile Switches 6.0x6.0x2.5mm 260gf 5 203In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Non-Illuminated SMD/SMT Straight 0.5 mm Round OFF - (ON) 2.6 N 50 mA 12 VDC No SPST Leadless Red 6.3 mm 6.2 mm 3.1 mm SKHU 100000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 4.2x3.2x2.5mm 160gf 14 159In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Non-Illuminated SMD/SMT Straight 0.7 mm Oval ON - (OFF) 1.6 N 50 mA 16 VDC No SPST Leadless Clear 4.2 mm 3.2 mm 2.5 mm SKRP 100000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 50 mAmps at 16 Volts Solder 5 032In Stock
Min.: 1
Mult.: 1
Reel: 12 000

Non-Illuminated SMD/SMT Straight 2.7 mm Round OFF - (ON) 4 N 50 mA 12 VDC Yes SPST Gull Wing Lead Black SKSG 200000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches H=2.5mm F=3.0N 4 379In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Non-Illuminated SMD/SMT Straight 2.5 mm Oval OFF - (ON) 3 N 25 mA 16 VDC No SPST Gull Wing Lead 3.2 mm 3.5 mm 2.5 mm SKTH Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches TACT Switch Long travel type SKPS Series 2.5N SKPSAEE010 1 124In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Non-Illuminated SMD/SMT Straight Round 2.5 N 50 mA 16 VDC 250 VAC No SPST Gull Wing Lead Black Black 6 mm 5.9 mm 5 mm SKPS 300000 Cycle Reel, Cut Tape
Alps Alpine Tactile Switches TACT Switch 4.23.2mm Compact High Operating Force Type (Surface Mount) 3 760In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Non-Illuminated PCB Mount 1 N 50 mA 16 VDC 250 VAC Solder Pin 3.2 mm 4.2 mm 2.5 mm SKRP 1000000 Cycle Reel, Cut Tape
Alps Alpine Tactile Switches TACT Switch 3.02.7mm Compact High Operating Force Type (Surface Mount) 10 512In Stock
Min.: 1
Mult.: 1
Reel: 12 000

PCB Mount 50 mA 12 VDC SPST SMD/SMT SKSG Reel, Cut Tape
Alps Alpine Tactile Switches 50 mAmps at 12 Volts 4 471In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 3.3 mm Stem OFF - (ON) 2.6 N 50 mA 12 VDC No SPST Solder Pin Gray 12 mm 12 mm 4.3 mm SKHC 500000 Cycle Bulk
Alps Alpine Tactile Switches 6.0x6.0x7.0mm 260gf 8 084In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 7 mm Stem OFF - (ON) 2.6 N 50 mA 12 VDC No SPST Solder Pin Red 6 mm 6 mm 7 mm SKHH 200000 Cycle Bulk
Alps Alpine Tactile Switches 6.2x6.5x3.1mm 100gf Black Stem Color 5 338In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 1 N 50 mA 12 VDC Yes SPST Gull Wing Lead Black 6.5 mm 6.2 mm 3.1 mm SKHM 500000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 6.2x6.5x3.1mm 160gf Green stem color 7 110In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 1.6 N 50 mA 12 VDC Yes SPST Gull Wing Lead Green 6.5 mm 6.2 mm 3.1 mm SKHM 300000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 6.1x3.7x2.5mm 160gf 4 037In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Non-Illuminated SMD/SMT Straight 2.5 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Leadless Black 6.1 mm 3.7 mm 2.5 mm SKQY 50000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 6.2x6.2x3.4mm 250gf 4 477In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Non-Illuminated SMD/SMT Straight 3.4 mm Round OFF - (ON) 2.5 N 50 mA 12 VDC No SPST Leadless White 6.2 mm 6.2 mm 3.4 mm SKRA 100000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 4.8x4.8x0.55mm 160gf 19 947In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Non-Illuminated SMD/SMT Straight 0.55 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Leadless Gold 4.8 mm 4.8 mm 0.55 mm SKRB 1000000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 50 mAmps at 12 Volts SMD/SMT 8 491In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Non-Illuminated SMD/SMT Straight 0.55 mm Round OFF - (ON) 3.5 N 50 mA 12 VDC No SPST Leadless Black 4.8 mm 4.8 mm 0.55 mm SKRB 200000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 3.9x2.9x2.0mm 160gf Packaging Temp 80oC 6 452In Stock
Min.: 1
Mult.: 1
Reel: 4 500

Non-Illuminated SMD/SMT Straight 0.4 mm Round OFF - (ON) 1.57 N 50 mA 12 VDC No SPST Leadless Gray 4.8 mm 2.9 mm 2 mm SKRK 200000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 3.9X2.9X1.5mm 160gf 4 337In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Non-Illuminated SMD/SMT Straight 0.4 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Leadless Gray 4.8 mm 2.9 mm 2 mm SKRK 200000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches DBL ACTION W BOSS 4 205In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Non-Illuminated SMD/SMT Straight 0.9 mm 0.8 N, 2.5 N 50 mA 12 VDC No SPST Leadless 6.4 mm 4.5 mm 0.9 mm SKRN Reel, Cut Tape
Alps Alpine Tactile Switches Dbl Action SMT Vert F=.59N/1.57N w/Boss 4 269In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 0.6 N, 1.6 N 50 mA 12 VDC No SPST Leadless White 6.4 mm 6.4 mm 0.9 mm SKRN 100000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 4.2x3.2x2.5mm 408gf 8 991In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Non-Illuminated SMD/SMT Straight 0.7 mm Oval ON - (OFF) 4 N 50 mA 16 VDC No SPST Leadless Black 4.2 mm 3.2 mm 2.5 mm SKRP 100000 Cycle Reel, Cut Tape, MouseReel