BLUENRG-M2SP

STMicroelectronics
511-BLUENRG-M2SP
BLUENRG-M2SP

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Very low power application processor module for Bluetooth low energy v5.2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4 647

Stock:
4 647 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,39 € 8,39 €
6,54 € 65,40 €
6,08 € 152,00 €
5,57 € 557,00 €
5,33 € 1 332,50 €
5,19 € 2 595,00 €
Full Reel (Order in multiples of 1000)
5,03 € 5 030,00 €
5,01 € 10 020,00 €
5 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BLUENRG-M2
BLE, Bluetooth 5.2
I2C, SPI, UART
8 dBm
- 88 dBm
2.44 GHz
1.7 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 2 mm
Length: 13.5 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 1.7 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Width: 11.5 mm
Unit Weight: 590 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517700000
CNHTS:
8517629990
USHTS:
8517620090
ECCN:
5A992.C

BlueNRG-M2 Application Processor Modules

STMicroelectronics BlueNRG-M2 Application Processor Modules are low-power system-on-chips (SoCs) compliant with BLUETOOTH® Low Energy (BLE) v5.0 and BQE qualified. These STMicroelectronics modules support multiple roles simultaneously and act as BLUETOOTH master and slave devices simultaneously. The BlueNRG-M2 modules are based on the BlueNRG-2 SoC. The entire BLUETOOTH Low Energy stack and protocols are embedded into the module. These modules offer a complete RF platform in a tiny form factor.