CY8CKIT-050B

Infineon Technologies
727-CY8CKIT-050B
CY8CKIT-050B

Mfr.:

Description:
Development Boards & Kits - ARM PSoC 5LP Development Kit

In Stock: 14

Stock:
14
Can Dispatch Immediately
On Order:
6
Expected 26/03/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
91,52 € 91,52 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - ARM
RoHS:  
CY8CKIT-050
Development Kits
ARM Cortex M3
PSoC 5LP
Tray
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Interface Type: RS-232, USB
Operating Supply Voltage: 9 V, 12 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SP005670439
Unit Weight: 458,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543909000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
KRHTS:
8542311000
MXHTS:
8471500100
ECCN:
3A991.a.2

Cypress PSoC Development Tool Bundles

Cypress Semiconductor PSoC® Development Kits allow you to develop precision analog and low power designs using PSoC System on Chip devices. The Cypress PSoC Development Kits enable you to evaluate, develop, and prototype high precision applications powered by the programmable embedded system system-on-chip PSoC family. In addition to analog performance, these Cypress Development Kits also demonstrate the low power operation of the PSoC.
Learn More

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

CY8CKIT-050 PSOC™ 5LP Development Kit

Infineon Technologies CY8CKIT-050 PSOC™ 5LP Development Kit evaluates, develops, and prototypes high-precision analog, low-power, and low-voltage applications powered by Infineon's CY8C58LP high-precision analog device family. This kit is specifically designed for analog performance, and the noise floor is very low. Care has been taken to separate the analog and the digital domains, and separate regulators and ground planes are available. This kit can also demonstrate the low-power operation of PSOC 5LP. The chip is soldered to the board to reduce leakage currents. Special terminals are provided to enable the boost converter operation without many modifications. Jumpers are provided to remove power to an RS232 converter and potentiometer. This allows a single regulator for analog and digital domains, which evaluates the low-power operation of PSOC 5LP. Its onboard programmer (Infineon USB chip-based) lets designers program PSOC 3/PSOC 5LP without connecting Miniprog3.