Depth Camera D435e-f Starter Kit

FRAMOS
194-308232
Depth Camera D435e-f Starter Kit

Mfr.:

Description:
Camera Development Tools Depth Camera D435e-f Starter Kit

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 006,20 € 1 006,20 €

Product Attribute Attribute Value Select Attribute
FRAMOS
Product Category: Camera Development Tools
Starter Kits
Cameras
D435e-f
Ethernet
Brand: FRAMOS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HR
Product Type: Camera Development Tools
Series: D400e-f
Part # Aliases: 308232
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8525890000
USHTS:
8525895050
JPHTS:
852589000
ECCN:
EAR99

D435e-f Industrial Depth Camera Starter Kit

FRAMOS D435e-f Industrial Depth Camera Starter Kit consists of a D435e-f camera, a power supply, and an RJ45 to M12 Ethernet cable. The D435e-f camera comes with an IR pass filter. This camera features a 30fps maximum RGB frame rate, 1280 x 720 maximum depth resolution, an Inertial Measurement Unit (IMU), and an Ethernet M12 (GigE/PoE) interface. The D435e-f camera is suitable for applications such as OEMs and integrators.