IBR300

IBASE
103-IBR300-Q232I
IBR300

Mfr.:

Description:
Single Board Computers NXP i.MX 93 Cortex-A55 Dual processor, 1.7GHz,2GB LPDDR4 on board, 32GB eMMC on board (up to 256GB),2x RJ45 GbE LAN,1x I2C, 2x USB2.0 (Type-A),3x COM port, 1x 4-wire UART or 2-wire UART + I2C,1x M.2 E-Key (2230) for WiFi/BT Module,1x Micro SD slot

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
220,28 € 220,28 €
207,45 € 2 074,50 €
199,92 € 4 998,00 €
195,41 € 9 770,50 €

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Single Board Computers
RoHS:  
2.5 in
ARM
ARM Cortex-A55, ARM-Cortex-M33
ARM Cortex-A55, ARM-Cortex-M33
1.7 GHz
12 V, 24 V
CAN, I2C, UART, USB
- 40 C
+ 85 C
100 mm x 72 mm
Brand: IBASE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Flash: 32 GB
Memory Size: 2 GB
Memory Type: LPDDR4
Number of Cores: 2
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

IBR300 Single Board Computer (SBC)

iBASE Technology IBR300 Single Board Computer (SBC) is a 2.5-inch RISC-based SBC powered by NXP i.MX 93 processor with dual-core Arm® Cortex®-A55 and a Cortex-M33 MCU. This SBC delivers powerful processing and real-time control in a compact, low-power form factor optimized for space-constrained systems. The IBR300 SBC features 2GB LPDDR4 memory, 32GB eMMC storage, and an SD socket for easy expansion. This SBC offers industrial-grade I/O interfaces, including an M.2 E-Key (2230) slot for WiFi®/Bluetooth modules. The IBR300 SBC supports a wide operating temperature range from -40°C to 85°C. Typical applications include factory automation, smart retail, machine control, and IoT gateway deployments.