PR100376

KUNBUS
182-PR100376
PR100376

Mfr.:

Description:
Industrial Box PCs RevPi Connect 4 8 GB 2 GB

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
KUNBUS
Product Category: Industrial Box PCs
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
BCM2711
1.5 GHz
2 GB
Flash, LPDDR4
1.5 GHz
110.5 mm x 96 mm x 45 mm
1 x Micro HDMI
DIN Rail Mount
IP20
1 x Micro USB, 2 x USB A 3.2
2 Port
1 x RS-485
+ 55 C
- 25 C
20 W
10.8 V
28.8 V
Polycarbonate
Brand: KUNBUS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Installed RAM: 2 GB
Packaging: Blister Pack
Processor Brand: Broadcom
Product Type: Industrial PCs
Series: RevPi Connect 4
Factory Pack Quantity: 7
Subcategory: Computing
Tradename: Revolution Pi
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

RevPi Connect Base Modules

KUNBUS RevPi Connect Base Modules feature an open platform concept and are equipped with the Raspberry Pi compute module 4 or 4S. These modules offer a modular design that enables the 45mm wide base to be fitted with suitable expansion modules, including digital and analog IOs and fieldbus gateways. Expansion modules can be joined up to the base module for a plug-and-play experience due to the socket positioned at the top. KUNBUS RevPi Connect Base Modules have dimensions of 96mm x 45mm x 110.5mm and can be easily configured using a graphical user interface.