MPM3695GRF-25-0022

Monolithic Power Systems (MPS)
946-MPM3695GRF-25
MPM3695GRF-25-0022

Mfr.:

Description:
Power Management Modules 16V, 20A DC/DC Power Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2 098
Expected 15/04/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,21 € 17,21 €
13,73 € 137,30 €
12,87 € 321,75 €
11,92 € 1 192,00 €
11,46 € 2 865,00 €
11,20 € 5 600,00 €
11,19 € 11 749,50 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management Modules
RoHS:  
Power Modules
16 V
500 mV to 5.5 V
20 A
600 kHz
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 12.1 mm x 10.1 mm x 4.1 mm
Fall Time: 300 ns
Input Voltage - Min: 4 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Tube
Product Type: Power Management Modules
Rise Time: 1000 ns
Series: MPM3695
Factory Pack Quantity: 1050
Subcategory: Embedded Solutions
Unit Weight: 5,022 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

MPM Power Modules

Monolithic Power Systems (MPS) MPM Power Modules are available in single- or dual-channel and provide integrated DC-DC solutions with excellent load and line regulation. These step-down DC-DC converters feature built-in internal power MOSFETs and power inductors. The constant-on-time (COT) control scheme provides a fast transient response, high light-load efficiency, and easy loop stabilization. These modules require a minimum number of readily available standard external components, simplifying power system design. The modules also have a small surface-mount footprint, due to compact QFN and LGA packages. MPS MPM Power Modules are lead-free, halogen-free, and adhere to the RoHS directive.

MPM3695-25 16V 20A Scalable DC/DC Power Module

Monolithic Power Systems (MPS) MPM3695-25 16V 20A Scalable DC/DC Power Module is a fully integrated power module with a PMBus interface. The MPM3695-25 achieves up to 25A of peak output current with excellent load and line regulation. The module operates with high efficiency over a wide load range. The MPM3695-25 can be paralleled to deliver a higher load current. The module uses proprietary, multi-phase constant-on-time (MCOT) control. This provides ultra-fast transient response and simple loop compensation. The PMBus interface provides module configurations and monitoring of key parameters.