YF0017BA

Quectel
277-YF0017BA
YF0017BA

Mfr.:

Description:
Antennas Embedded Antenna, FPC + Cable, Adhesive mount, 4913mm, Dipole, 5G*1,201mm, RF1.13, IPEX MHF4L, RoHS&REACH Compliant

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 134

Stock:
134 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 134 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,57 € 1,57 €

Similar Product

Quectel YF0017GA
Quectel
Antennas Embedded Antenna, FPC + Cable, Adhesive mount, 4913mm, Dipole, 5G*1,201mm, RF1.13, IPEX MHF4L, RoHS&REACH Compliant

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Antennas
Multiprotocol Antennas
PCB Antennas
Passive Antenna
1.1 GHz
6 GHz
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
BEIDOU, GLONASS, GNSS, GPS
WiMAX
PCB Trace
I-Bar Flex
4.88 dBi
50 Ohms
3
- 20 C
+ 85 C
1 Band
Adhesive Mount
Connector
IPEX MHF4
1176 MHz, 1190 MHz, 1202 MHz, 1227 MHz, 1242 MHz, 1268 MHz, 1278 MHz, 1575 MHz, 1602 MHz, 1621 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2200 MHz, 2500 MHz, 3500 MHz, 4500 MHz, 5500 MHz
Cellular Radio, Wireless Applications
49 mm
13 mm
0.13 mm
193 mm RF1.13
Bag
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 200
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517710000
ECCN:
EAR99

Y Series 50Ω High Efficiency Antennas

Quectel Y Series 50Ω High-Efficiency Antennas are designed for superior performance and can be widely used for wireless applications. The Y Series 50Ω High-Efficiency Antennas are available in a variety of types including 6G FPC, Cellular, GNSS, GPS, and LTE. These antennas feature linear or RHCP polarization, a 50Ω impedance, cover frequencies within a 600MHz to 6000MHz range, and operate within a temperature range as low as -40°C and as high as +85°C, depending on the model.