1105060

Sierra Wireless
947-1105060
1105060

Mfr.:

Description:
Mobile Modules LTE-Advanced Pro Module for Public Safety Solutions AT&T for FirstNet

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
195,08 € 195,08 €
177,15 € 1 771,50 €
168,28 € 4 207,00 €

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Mobile Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
EM Series
USB
- 30 C
+ 85 C
42 mm x 30 mm x 2.3 mm
3G, 4G
Tray
Brand: Sierra Wireless
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Data Rate: 600 Mb/s
Product: Cellular Modules
Product Type: Cellular Modules
Protocol - GPS, GLONASS: BeiDou, Galileo, GLONASS, GPS
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Part # Aliases: EM7511_1105060
Unit Weight: 6,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

EMx Industrial Embedded IoT Modules

Sierra Wireless / Semtech EMx Industrial Embedded IoT Modules deliver high-speed connectivity, bandwidth, and network performance. With a wide selection of advanced air interfaces, these modules offer an easy upgrade path to emerging network technologies and global access to high-speed networks. EMx modules support 5G and LTE bands worldwide and are ideal for global deployment with approvals from multiple NAM, EMEA, and APAC carriers. These modules are available in region-specific and function-specific variants. Applications include public safety, industrial Machine-to-Machine (M2M), and mobile computing solutions.