TSF010000000

Teltonika
236-TSF010000000
TSF010000000

Mfr.:

Description:
Unmanaged Ethernet Switches Flat & compact ethernet switch, unmanaged integrated DIN rail.113 x 28 x 50 mm and weighing only 142 g. 3-pin power input and 7-57 VDC voltage. 5 x 10/100 Mbps RJ45 ports.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 281

Stock:
281 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,54 € 33,54 €

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Unmanaged Ethernet Switches
RoHS:  
5 x RJ45
10 Gb/s
RJ45
7 VDC
57 VDC
- 40 C
+ 75 C
246 W
113.1 mm x 41.2 mm x 74.6 mm
Brand: Teltonika
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LT
Operating Supply Voltage: 7 VDC to 57 VDC
Product: Ethernet Switches
Product Type: Unmanaged Ethernet Switches
Series: TSW010
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A991.c.10

TSF010 Flat Ethernet Switch

Teltonika TSF010 Flat Ethernet Switch is designed with an integrated DIN rail mounting for plug-and-play deployment in industrial cabinet applications. This ethernet switch is compact, measuring 113mm x 28mm x 50mm, and is lightweight, weighing only 142g. The TSF010 flat ethernet switch is equipped with a 3-pin power input and supports a voltage range from 7VDC to 57VDC. This ethernet switch comes with five 10/100Mbps RJ45 ports for reliable connectivity, offers IP30 protection and operates within a temperature range of -40°C to 75°C. The TSF010 unmanaged flat ethernet switch features 10Gbps bandwidth (non-blocking), a 128KB packer buffer and 9216B jumbo frame support. This ethernet switch conforms to CE, UKCA, EAC, UCRF, RCM, FCC, IC, CB regulations and IEC 62368-1:2018 safety standards.