W232N

WIZnet
950-W232N
W232N

Mfr.:

Description:
Ethernet Modules RS232 to Ethernet protocol conversion device, Supports Modbus TCP to Modbus RTU/ASCII protocol conversion, Protected against ESD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,05 € 67,05 €
61,84 € 618,40 €
59,05 € 1 181,00 €
55,04 € 3 302,40 €
52,80 € 5 280,00 €
260 Quote

Product Attribute Attribute Value Select Attribute
WIZnet
Product Category: Ethernet Modules
RoHS:  
Ethernet Modules
230 kb/s
RS232, Serial
- 25 C
+ 80 C
Brand: WIZnet
Product Type: Ethernet Modules
Factory Pack Quantity: 20
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

W232N Serial-to-Ethernet Module

WIZnet W232N Serial-to-Ethernet Module is an industrial-grade Ethernet to RS232 converter designed for protocol conversion, including Modbus TCP to RTU/ASCII. This module supports high-speed communication (10/100Mbps Ethernet and up to 230kbps serial speeds), AT command through D-SUB9 port, and DIN rail mounting. The W232N module operates within the -25°C to 80°C temperature range and 5V to 36V input voltage range. This module includes multiple configurations such as web-based and software tools. The W232N module is KC and CC certified. This module is used in industrial automation, remote monitoring, and applications that require secure data communication.