MIKROE-3340

Mikroe
932-MIKROE-3340
MIKROE-3340

Mfr.:

Description:
Interface Development Tools UART 1-Wire Click

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 24/02/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,36 € 22,36 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Interface Development Tools
RoHS:  
Add-On Boards
1-Wire
DS2480B
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
For Use With: TXB0106
Interface Type: UART
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Development Tools
Series: Wired-Other-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Wired Click Boards

Mikroe Wired Click Boards add wired connectivity for a variety of applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any wired applications, which include medical, industrial, and automation.

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.

MIKROE-3340 UART 1-Wire Click

Mikroe MIKROE-3340 UART 1-Wire Click converts standard UART or RS232 signals into 1-Wire® signals. This Mikroe click offers slew rate control for larger 1-Wire busses, selectable data rate, an accurate self-calibrating time base, and ESD protection. The UART 1-Wire click manages all the sensitive signal timings involved in 1-Wire communication, allowing rapid UART development to 1-Wire applications. This click automatically converts a single character from the UART bus into eight 1-wire time slots, significantly increasing the data throughput while reducing the microcontroller workload.