100-1225-1

BECOM Systems
516-100-1225-1
100-1225-1

Mfr.:

Description:
System-On-Modules - SOM TCM-BF537-C-I-Q25S32F8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 151

Stock:
151 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
204,70 € 204,70 €
Full Reel (Order in multiples of 50)
204,70 € 10 235,00 €

Product Attribute Attribute Value Select Attribute
BECOM
Product Category: System-On-Modules - SOM
RoHS:  
Blackfin
ADI
ADSP-BF537BBCZ-5A
500 MHz
32 MB
32 MB
3.3 V
2-Wire, CAN, GPIO, I2C, JTAG, Parallel, SPI, UART
- 40 C
+ 85 C
28 mm x 28 mm x 1.1 mm
Reel
Cut Tape
Battery Backup Switching: No Backup Battery
Brand: BECOM Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Flash: 8 MB
Memory Size: 32 MB
Memory Type: SDRAM
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 50
Subcategory: Computing
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8471504090
USHTS:
8471500150
MXHTS:
8471600499
ECCN:
3D991

TCM-BF537 Tiny Core Module

BECOM Systems TCM-BF537 Tiny Core Module is designed for industrial temperature range and volume production. This chip-size module is powered by Analog Devices single-core ADSP-BF537 Blackfin® Processor. The module integrates the processor, up to 500MHz, 32MB SDRAM, 8MB flash, and power supply at a size of 28mm x 28mm with different connector options. The Core-Module is designed for industrial usage, with a temperature range of -40°C to +85°C. BECOM Systems TCM-BF537 Tiny Core Module addresses 32MB SDRAM via its 16-bit wide SDRAM bus and has an onboard NOR-flash of 8MB.